Part Details for 214-521-22-50 by MARL International Limited
Overview of 214-521-22-50 by MARL International Limited
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 214-521-22-50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
214-521-22-50
|
TME | LED lamp, yellow, BA9S, 24VDC, No.of diodes: 1, -40÷75°C, 5mm Min Qty: 1 | 0 |
|
$22.3900 / $25.8400 | RFQ |
Part Details for 214-521-22-50
214-521-22-50 CAD Models
214-521-22-50 Part Data Attributes
|
214-521-22-50
MARL International Limited
Buy Now
Datasheet
|
Compare Parts:
214-521-22-50
MARL International Limited
Single Color LED, Yellow, Water Clear, ROHS COMPLIANT PACKAGE-1
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MARL INTERNATIONAL LTD | |
Package Description | ROHS COMPLIANT PACKAGE-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | YELLOW | |
Configuration | SINGLE | |
Forward Current-Max | 0.019 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 16000.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Packing Method | BULK | |
Peak Wavelength | 591 nm | |
Shape | CYLINDRICAL | |
Surface Mount | NO |