Part Details for 214-99-628-01-670800 by Mill-Max Mfg Corp
Results Overview of 214-99-628-01-670800 by Mill-Max Mfg Corp
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
214-99-628-01-670800 Information
214-99-628-01-670800 by Mill-Max Mfg Corp is a Socket and Chip Carrier.
Sockets and Chip Carriers are under the broader part category of Sockets.
IC sockets are connectors that provide a removable interface between integrated circuits (ICs) and printed circuit boards (PCBs). They prevent damage, simplify board design, improve reliability, and reduce service costs by enabling quick repairs and expansions. Read more about Sockets on our Sockets part category page.
Price & Stock for 214-99-628-01-670800
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
ED2134-ND
|
DigiKey | CONN IC DIP SOCKET 28POS TINLEAD Min Qty: 1 Lead time: 4 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.0065 / $3.4900 | Buy Now |
|
DISTI #
575-962801
|
Mouser Electronics | IC & Component Sockets 28P SMD IC SOCKET RoHS: Not Compliant | 0 |
|
$1.9800 / $2.1300 | Order Now |
|
|
Future Electronics | 28 Position Dip Socket Stub Tail Closed Frame Surface Mount RoHS: Not Compliant pbFree: No Min Qty: 84 Package Multiple: 84 Lead time: 2 Weeks Container: Tube | 0Tube |
|
$9.7500 / $10.0000 | Buy Now |
|
|
Bisco Industries | 2 |
|
Buy Now | ||
|
DISTI #
MMX214-99-628-01-670800
|
Heilind Electronics | Americas - 304 in Stock |
|
$4.0738 / $5.2873 | Buy Now | |
|
|
Quest Components | DIP28, IC SOCKET, SMD | 308 |
|
$0.7742 / $2.2120 | Buy Now |
|
|
Quest Components | DIP28, IC SOCKET, SMD | 201 |
|
$0.7742 / $2.2120 | Buy Now |
|
DISTI #
000000000000402329
|
Sager | IC & Component Sockets 28P SMD IC SOCKET Min Qty: 50 | 0 |
|
$2.2000 / $15.7500 | Buy Now |
US Tariff Estimator: 214-99-628-01-670800 by Mill-Max Mfg Corp
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 214-99-628-01-670800
214-99-628-01-670800 Part Data Attributes
|
|
214-99-628-01-670800
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
214-99-628-01-670800
Mill-Max Mfg Corp
IC Socket, DIP28, 28 Contact(s),
|
| Pbfree Code | No | |
| Rohs Code | No | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.90.40.00 | |
| Additional Feature | Dip Socket | |
| Contact Configuration | Rectangle | |
| Contact Finish Mating | Not Applicable | |
| Contact Finish Termination | Tin/Lead (Sn/Pb) - With Nickel (Ni) Barrier | |
| Contact Material | Not Applicable | |
| Device Socket Type | Ic Socket | |
| Device Type Used On | Dip28 | |
| Housing Material | Nylon46 | |
| JESD-609 Code | e0 | |
| Number of Contacts | 28 |
214-99-628-01-670800 Frequently Asked Questions (FAQ)
-
The recommended torque for the screw terminals is typically between 0.5 to 1.5 in-lbs (0.056 to 0.169 Nm), but it's best to consult the manufacturer's application notes or contact their technical support for specific guidance.
-
Yes, the contacts are gold-plated, and the typical plating thickness is 0.000015 inches (0.38 microns) to 0.000030 inches (0.76 microns) per MIL-G-45204, but it's best to verify with the manufacturer for specific information.
-
The operating temperature range for this connector is typically -55°C to 125°C (-67°F to 257°F), but it's essential to check the datasheet or consult with the manufacturer for specific temperature ratings and any derating factors.
-
While the connector is designed to be robust, it's essential to evaluate its suitability for high-vibration or high-shock applications. Consult the manufacturer's application notes or contact their technical support to discuss specific requirements and potential modifications.
-
The connector is designed to meet IP67 or IP68 ratings, but it's crucial to evaluate the specific environmental conditions and potential sealing requirements. Consult the manufacturer's application notes or contact their technical support to discuss specific requirements and potential modifications.