Part Details for 2142-6 by Pomona Electronics
Overview of 2142-6 by Pomona Electronics
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BLL1214-250 | Rochester Electronics LLC | BLL1214-250 - HF/VHF Power Transistor (Ampleon Die) | |
LTC2142IUP-12#PBF | Analog Devices | 12-B, 65Msps L Pwr 2x ADCs | |
LTC4214-2IMS#TRPBF | Analog Devices | Neg V Hot Swap Cntrs |
Price & Stock for 2142-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55H8848
|
Newark | Banana Jack, 5A, Turret, Blue, Gender:Jack, Connector Mounting:Panel Mount, Current Rating:5A, Voltage Rating:-, Contact Plating:Gold Plated Contacts, Connector Colour:Blue, Contact Material:Brass, Contact Termination Type:- Rohs Compliant: Yes |Pomona 2142-6 RoHS: Compliant Min Qty: 1 Package Multiple: 10 Date Code: 0 Container: Pack | 0 |
|
$21.0000 / $26.0300 | Buy Now |
DISTI #
78Y6887
|
Newark | Banana Jack, Miniature, Turret, 5A, Blue, Gender:Jack, Connector Mounting:Panel Mount, Current Rating:5A, Voltage Rating:-, Contact Plating:Gold Plated Contacts, Connector Colour:Blue, Contact Material:Brass, Contact Termination Rohs Compliant: Yes |Pomona 2142-6 RoHS: Compliant Min Qty: 1 Package Multiple: 10 Date Code: 0 Container: Pack | 0 |
|
$28.0600 / $31.4400 | Buy Now |
DISTI #
501-1960-ND
|
DigiKey | CONN BANANA JACK MINI TURRET BLU Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.4636 / $2.5600 | Buy Now |
DISTI #
565-2142-6
|
Mouser Electronics | Test Plugs & Test Jacks MINI B-JACK (BLUE) RoHS: Compliant | 24 |
|
$2.7200 | Buy Now |
|
Bisco Industries | 20 |
|
Buy Now | ||
|
Onlinecomponents.com | Conn Banana F 1 POS ST Cable Mount 1 Port RoHS: Compliant |
84 In Stock |
|
$2.5500 / $2.9000 | Buy Now |
DISTI #
51679724
|
Verical | Conn Banana F 1 POS ST Cable Mount 1 Port RoHS: Compliant Min Qty: 18 Package Multiple: 1 Date Code: 1804 | Americas - 81 |
|
$3.3150 / $3.7700 | Buy Now |
DISTI #
71316751
|
Verical | Conn Banana F 1 POS ST Cable Mount 1 Port RoHS: Compliant Min Qty: 6 Package Multiple: 1 | Americas - 20 |
|
$1.9921 / $12.4999 | Buy Now |
DISTI #
POM-2142-6
|
TME | Connector: 2,6mm banana, socket, 5A, 1.5kV, blue, on panel, 2142 Min Qty: 1 | 0 |
|
$26.7900 / $28.5700 | RFQ |
|
Master Electronics | Conn Banana F 1 POS ST Cable Mount 1 Port RoHS: Compliant |
84 In Stock |
|
$2.5500 / $2.9000 | Buy Now |
Part Details for 2142-6
2142-6 CAD Models
2142-6 Part Data Attributes
|
2142-6
Pomona Electronics
Buy Now
Datasheet
|
Compare Parts:
2142-6
Pomona Electronics
Interconnection Device
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POMONA ELECTRONICS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8535.90.80.20 | |
Samacsys Manufacturer | Pomona Electronics | |
Additional Feature | MATERIAL: BRASS; FINISH: GOLD | |
Connector Type | INTERCONNECTION DEVICE | |
Insulator Material | POLYCARBONATE | |
Operating Temperature-Max | 115 °C |
Alternate Parts for 2142-6
This table gives cross-reference parts and alternative options found for 2142-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2142-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2142-5 | Interconnection Device | Pomona Electronics | 2142-6 vs 2142-5 |
2142-9 | Interconnection Device | Pomona Electronics | 2142-6 vs 2142-9 |
2142-2 | Interconnection Device | Pomona Electronics | 2142-6 vs 2142-2 |