214739
Description: D Subminiature Connector, 9 Contact(s), Female, 0.108 inch Pitch, Solder Terminal, M3, Plug,

Overview of 214739 by ERNI

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Energy and Power Systems Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Automotive Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Renewable Energy Entertainment and Gaming

CAD Models for 214739 by ERNI
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 214739 by ERNI

214739
ERNI
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ERNI ELECTRONICS INC
Reach Compliance Code
compliant
Additional Feature
STANDARDS: DIN 41652; IEC 807-3; MIL-C-24308
Body Breadth
0.496 inch
Body Depth
0.248 inch
Body Length
1.22 inch
Body/Shell Style
PLUG
Connector Type
D SUBMINIATURE CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Gender
FEMALE
Contact Material
NOT SPECIFIED
Contact Pattern
STAGGERED
Contact Resistance
10 mΩ
Contact Style
RND PIN-SKT
DIN Conformance
YES
Dielectric Withstanding Voltage
1400VAC V
Empty Shell
NO
Filter Feature
NO
IEC Conformance
YES
Insertion Force-Max
3.2804 N
Insulation Resistance
5000000000 Ω
Insulator Material
LIQUID CRYSTAL POLYMER
MIL Conformance
YES
Mating Contact Pitch
0.108 inch
Mating Contact Row Spacing
0.112 inch
Mixed Contacts
NO
Mounting Option 1
M3
Mounting Option 2
THREADED
Mounting Style
STRAIGHT
Mounting Type
BOARD AND PANEL
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
STAGGERED
PCB Contact Row Spacing
2.8448 mm
Reference Standard
UL
Shell Finish
TIN
Shell Material
STEEL
Shell Size
1/E
Terminal Length
0.106 inch
Terminal Pitch
2.7432 mm
Termination Type
SOLDER
Total Number of Contacts
9
UL Flammability Code
94V-0
Withdrawl Force-Min
.278 N
Want to compare parts?
  1. 214739
    ERNI
    D Subminiature Connector, 9 Contact(s), Female, 0.108 inch Pitch, Solder Terminal, M3, Plug,
    VS

Alternate Parts for 214739

This table gives cross-reference parts and alternative options found for 214739. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 214739, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
941205BD309 D Subminiature Connector, 9 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40 Amphenol FCi 214739 vs 941205BD309
941203AE309 D Subminiature Connector, 9 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40 Amphenol FCi 214739 vs 941203AE309
94115-504409 D Subminiature Connector, 9 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40 Amphenol FCi 214739 vs 94115-504409
941200AA309 D Subminiature Connector, 9 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40 Amphenol FCi 214739 vs 941200AA309
9412000B109 D Subminiature Connector, 9 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40 Amphenol FCi 214739 vs 9412000B109
9412000E309 D Subminiature Connector, 9 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40 Amphenol FCi 214739 vs 9412000E309
941205AA309 D Subminiature Connector, 9 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40 Amphenol FCi 214739 vs 941205AA309
94115-314209 D Subminiature Connector, 9 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Amphenol Communications Solutions 214739 vs 94115-314209
94115-514409 D Subminiature Connector, 9 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Amphenol Communications Solutions 214739 vs 94115-514409
94115-124209 D Subminiature Connector, 9 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Amphenol Communications Solutions 214739 vs 94115-124209

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 214739 by ERNI.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 214739 by ERNI

Select Manufacturer
Which Manufacturer of 214739 would you like to use for your alert(s)?
  • Please alert me when 214739 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 214739 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 214739 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 214739 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 214739.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 214739 by ERNI

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: