Part Details for 215-521-21-38 by MARL International Limited
Overview of 215-521-21-38 by MARL International Limited
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for 215-521-21-38
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99H6243
|
Newark | Led Bulb, Ba9S, Yellow, 625Mw, T-3 1/4, Lamp Base Type:Ba9S, Led Color:Yellow, Bulb Size:T-3 1/4 (10Mm), Power Rating:625Mw, Wavelength Typ:591Nm, Luminous Intensity:16000Mcd, Average Bulb Life:100000H, Supply Voltage:12V Rohs Compliant: Yes |Marl 215-521-21-38 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.7100 / $15.1500 | Buy Now |
DISTI #
215-521-21-38
|
TME | LED lamp, yellow, BA9S, 12VDC, No.of diodes: 1, -30÷85°C, 5mm Min Qty: 1 | 0 |
|
$7.4700 / $8.6300 | RFQ |
Part Details for 215-521-21-38
215-521-21-38 CAD Models
215-521-21-38 Part Data Attributes:
|
215-521-21-38
MARL International Limited
Buy Now
Datasheet
|
Compare Parts:
215-521-21-38
MARL International Limited
Single Color LED, Yellow, Water Clear, T-1 3/4, 4.9mm, ROHS COMPLIANT PACKAGE-1
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MARL INTERNATIONAL LTD | |
Package Description | ROHS COMPLIANT PACKAGE-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | YELLOW | |
Color@Wavelength | Yellow | |
Configuration | SINGLE | |
Forward Voltage-Max | 12 V | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 16000.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 26 mm | |
Packing Method | BULK | |
Peak Wavelength | 591 nm | |
Shape | CYLINDRICAL | |
Size | 4.9 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 |
Alternate Parts for 215-521-21-38
This table gives cross-reference parts and alternative options found for 215-521-21-38. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 215-521-21-38, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
205-521-23-38 | Single Color LED, Yellow, Water Clear, T-1 3/4, 4.9mm, ROHS COMPLIANT PACKAGE-1 | MARL International Limited | 215-521-21-38 vs 205-521-23-38 |
204-521-23-38 | Single Color LED, Yellow, Water Clear, T-1 3/4, 4.9mm, ROHS COMPLIANT PACKAGE-2 | MARL International Limited | 215-521-21-38 vs 204-521-23-38 |
212-521-23-38 | Single Color LED, Yellow, Water Clear, T-1 3/4, 4.8mm, ROHS COMPLIANT PACKAGE-1 | MARL International Limited | 215-521-21-38 vs 212-521-23-38 |
211-521-23-38 | Single Color LED, Yellow, Water Clear, T-1 3/4, 4.9mm, ROHS COMPLIANT PACKAGE-1 | MARL International Limited | 215-521-21-38 vs 211-521-23-38 |
205-521-21-38 | Single Color LED, Yellow, Water Clear, T-1 3/4, 4.9mm, ROHS COMPLIANT PACKAGE-1 | MARL International Limited | 215-521-21-38 vs 205-521-21-38 |
208-521-23-38 | Single Color LED, Yellow, Water Clear, T-1 3/4, 4.9mm, ROHS COMPLIANT PACKAGE-1 | MARL International Limited | 215-521-21-38 vs 208-521-23-38 |