Optoelectronics
2150A1
Description: PMI RND .31″ Neon 125V Wire Red

Overview of 2150A1 by Visual Communications Company

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 7 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for 2150A1 by Visual Communications Company

Part # Manufacturer Description Stock Price Buy
DISTI # 26M8362
Newark Lamp, Indicator, Neon, Red, 125V, Supply Voltage:125V, Lamp Base Type:Wire Leaded, Illumination Color:Red, Mounting Hole Dia:7.9Mm, Lens Shape:Round With Flat Top, Current Rating:-, Product Range:2150A Series, Colour:Red Rohs Compliant: Yes |Vcc (Visual Communications Company) 2150A1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 701
  • 1 $6.0500
  • 10 $5.0500
  • 25 $4.8400
  • 50 $4.6100
  • 100 $4.1300
  • 300 $4.0200
  • 500 $3.3600
$3.3600 / $6.0500 Buy Now
DISTI # L71530-ND
DigiKey LAMP NEON RED PANEL MOUNT Min Qty: 1 Lead time: 12 Weeks Container: Bag 393
In Stock
  • 1 $6.8700
  • 10 $4.8570
  • 100 $3.9782
  • 500 $3.3537
  • 1,000 $3.0762
  • 2,000 $2.9489
$2.9489 / $6.8700 Buy Now
DISTI # 607-2150A1
Mouser Electronics Panel Mount Indicator Lamps RED DIFFUSED 5/16" MOUNTING HOLE RoHS: Compliant 534
  • 1 $6.0700
  • 10 $4.8600
  • 50 $4.5300
  • 100 $3.9700
  • 500 $3.2300
  • 1,000 $2.9400
$2.9400 / $6.0700 Buy Now
DISTI # 70130231
RS Panel Mount Indicator 0.3 in. Neon Wire Leads Red 115 VAC 2150A Series | VCC (Visual Communications Company) 2150A1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk 179
  • 1 $5.9100
  • 5 $5.7300
  • 10 $5.4400
  • 100 $5.0200
  • 1,000 $4.4300
$4.4300 / $5.9100 Buy Now
Future Electronics 2150A Series Non-Relampable Neon-Incandescent Red Indicator Light RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks Container: Bag 200
Bag
  • 100 $3.3700
  • 200 $3.3100
  • 300 $3.2700
  • 400 $3.2500
  • 500 $3.1700
$3.1700 / $3.3700 Buy Now
New Advantage Corporation NEON PMI W/WIRE RoHS: Compliant Min Qty: 1 Package Multiple: 100 200
  • 100 $3.7700
  • 200 $3.5200
$3.5200 / $3.7700 Buy Now
DISTI # 2150A1
Relay Specialties CML NEON & INCANDESCENT INDICA Min Qty: 1 421
  • 1 $4.1600
  • 10 $4.0200
  • 26 $3.8800
  • 50 $3.7500
  • 100 $3.5200
$3.5200 / $4.1600 Buy Now

CAD Models for 2150A1 by Visual Communications Company
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 2150A1 by Visual Communications Company

2150A1
Visual Communications Company
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
VISUAL COMMUNICATIONS COMPANY LLC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8531.80.90.51
Samacsys Manufacturer
Visual Communications Company
Additional Feature
UL RECOGNIZED
Color
RED
Configuration
SINGLE
Mounting Feature
PANEL MOUNT
Number of Functions
1
Number of Terminals
2
Optoelectronic Device Type
SINGLE COLOR LED
Overall Height
8.636 mm
Packing Method
BULK
Shape
CYLINDRICAL
Surface Mount
NO
Want to compare parts?
  1. 2150A1
    Visual Communications Company
    PMI RND .31″ Neon 125V Wire Red
    VS

Alternate Parts for 2150A1

This table gives cross-reference parts and alternative options found for 2150A1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2150A1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1052N5 Single Color LED, Green, CML Innovative Technologies 2150A1 vs 1052N5
1053N5 Single Color LED, Green, CML Innovative Technologies 2150A1 vs 1053N5
1090QC1-12V Single Color LED, Red, CML Innovative Technologies 2150A1 vs 1090QC1-12V
1090QCX5-28V Single Color LED, Green, CML Innovative Technologies 2150A1 vs 1090QCX5-28V
1090CX5-28V Single Color LED, Green, CML Innovative Technologies 2150A1 vs 1090CX5-28V
1051N1 Single Color LED, Red, CML Innovative Technologies 2150A1 vs 1051N1
1090N1-28V Single Color LED, Red, CML Innovative Technologies 2150A1 vs 1090N1-28V
205-532-21-38 Single Color LED, Green, Water Clear, T-1 3/4, 4.9mm, ROHS COMPLIANT PACKAGE-1 MARL International Limited 2150A1 vs 205-532-21-38
1052C5 Green 0.5″ Neon Round Panel Mount Indicator 125V with Wire Leads Visual Communications Company 2150A1 vs 1052C5
125-MG Single Color LED, Green, Tinted Diffused, 2.9mm, Visual Communications Company 2150A1 vs 125-MG

Related Parts for 2150A1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2150A1 by Visual Communications Company.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2150A1 by Visual Communications Company

Select Manufacturer
Which Manufacturer of 2150A1 would you like to use for your alert(s)?
  • Please alert me when 2150A1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2150A1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2150A1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2150A1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2150A1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2150A1 by Visual Communications Company

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: