Part Details for 2150QA1 by Chicago Miniature Lighting LLC
Overview of 2150QA1 by Chicago Miniature Lighting LLC
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2150QA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | PMI RND .31" Neon 125V Tab Red RoHS: Compliant |
110 In Stock |
|
$2.0800 / $5.0000 | Buy Now |
DISTI #
2276583
|
Jameco Electronics | Panel Mount Neon Lamp Red 125 VAC .312" Mtg. Hole .187" Terminals Min Qty: 1 Container: Each | 861 |
|
$1.0900 / $1.4900 | Buy Now |
|
Master Electronics | PMI RND .31" Neon 125V Tab Red RoHS: Compliant |
110 In Stock |
|
$2.0800 / $5.0000 | Buy Now |