Part Details for 2152AX5 by CML Innovative Technologies
Overview of 2152AX5 by CML Innovative Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for 2152AX5
2152AX5 CAD Models
2152AX5 Part Data Attributes:
|
2152AX5
CML Innovative Technologies
Buy Now
Datasheet
|
Compare Parts:
2152AX5
CML Innovative Technologies
Single Color LED, Green,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CML TECHNOLOGIES GMBH & CO KG | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | GREEN | |
Configuration | SINGLE | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 8.636 mm | |
Packing Method | BULK | |
Shape | CYLINDRICAL | |
Surface Mount | NO |
Alternate Parts for 2152AX5
This table gives cross-reference parts and alternative options found for 2152AX5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2152AX5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
125-MG | Single Color LED, Green, Tinted Diffused, 2.9mm, | DDP Engineered LED Solutions | 2152AX5 vs 125-MG |
1090C1-28V | Single Color LED, Red, | Visual Communications Company | 2152AX5 vs 1090C1-28V |
120PCL-NWG | Single Color LED, Green, Clear, 7.4mm, | Visual Communications Company | 2152AX5 vs 120PCL-NWG |
1090N5-12V | Single Color LED, Green, | CML Innovative Technologies | 2152AX5 vs 1090N5-12V |
1091MX1-125V | Single Color LED, Red, | Visual Communications Company | 2152AX5 vs 1091MX1-125V |
1050CX1 | Single Color LED, Red, | CML Innovative Technologies | 2152AX5 vs 1050CX1 |
1090NX5-12V | Single Color LED, Green, | CML Innovative Technologies | 2152AX5 vs 1090NX5-12V |
2112AX5 | Single Color LED, Green, ROHS COMPLIANT PACKAGE-2 | CML Innovative Technologies | 2152AX5 vs 2112AX5 |
1507515UR3 | Single Color LED, Red, ROHS COMPLIANT PACKAGE-1 | Chicago Miniature Lighting LLC | 2152AX5 vs 1507515UR3 |
1SBL-ER2 | Single Color LED, Red, T-1 3/4, 5mm, | Visual Communications Company | 2152AX5 vs 1SBL-ER2 |