Part Details for 2152A5 by CML Innovative Technologies
Overview of 2152A5 by CML Innovative Technologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Automotive
Robotics and Drones
Price & Stock for 2152A5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53513027
|
Verical | Neon Lamp Panel Mount Indicator Uni-Color Green 2-Pin Bag Min Qty: 5 Package Multiple: 5 Date Code: 1920 | Americas - 50 |
|
$6.8927 / $13.8144 | Buy Now |
Part Details for 2152A5
2152A5 CAD Models
2152A5 Part Data Attributes
|
2152A5
CML Innovative Technologies
Buy Now
Datasheet
|
Compare Parts:
2152A5
CML Innovative Technologies
Single Color LED, Green,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CML TECHNOLOGIES GMBH & CO KG | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Additional Feature | UL RECOGNIZED | |
Color | GREEN | |
Configuration | SINGLE | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 8.636 mm | |
Packing Method | BULK | |
Shape | CYLINDRICAL | |
Surface Mount | NO |
Alternate Parts for 2152A5
This table gives cross-reference parts and alternative options found for 2152A5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2152A5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2152A5 | PMI RND .31″ Neon 125V Wire Green | Visual Communications Company | 2152A5 vs 2152A5 |