Part Details for 2152A5 by Visual Communications Company
Overview of 2152A5 by Visual Communications Company
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Automotive
Robotics and Drones
Price & Stock for 2152A5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18M7973
|
Newark | Lamp, Indicator, Neon, Green, 125V, Supply Voltage:125V, Lamp Base Type:Wire Leaded, Illumination Color:Green, Mounting Hole Dia:7.9Mm, Lens Shape:Round With Flat Top, Current Rating:-, Product Range:2152A Series, Colour:Green Rohs Compliant: Yes |Vcc (Visual Communications Company) 2152A5 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 161 |
|
$4.6600 / $7.4700 | Buy Now |
DISTI #
2152A5-ND
|
DigiKey | LAMP NEON INCAND GREEN PNL MNT Min Qty: 1 Lead time: 12 Weeks Container: Bag |
180 In Stock |
|
$4.3868 / $9.0500 | Buy Now |
DISTI #
607-2152A5
|
Mouser Electronics | Panel Mount Indicator Lamps GREEN DIFFUSED 5/16" MOUNTING HOLE RoHS: Compliant | 2 |
|
$4.1400 / $7.1800 | Buy Now |
DISTI #
70130235
|
RS | Panel Mount Indicator 0.31 in Neon Green 115 VAC Lead Wires 2152A Series | VCC (Visual Communications Company) 2152A5 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 137 |
|
$4.0500 | Buy Now |
|
Future Electronics | PANEL MOUNT INDICATOR LAMPS GREEN DIFFUSED 5/16 MOUNTING HOLE RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 100 Container: Bulk | 0Bulk |
|
$4.9600 | Buy Now |
DISTI #
2890775
|
element14 Asia-Pacific | NEON INDICATOR, GREEN, 7.9MM, WIRE LEAD RoHS: Compliant Min Qty: 1 Container: Each | 35 |
|
$5.8665 / $7.5217 | Buy Now |
DISTI #
2890775
|
Farnell | NEON INDICATOR, GREEN, 7.9MM, WIRE LEAD RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 1 Days Container: Each | 35 |
|
$4.4087 / $4.7959 | Buy Now |
|
Perfect Parts Corporation | 1457 |
|
RFQ |
Part Details for 2152A5
2152A5 CAD Models
2152A5 Part Data Attributes
|
2152A5
Visual Communications Company
Buy Now
Datasheet
|
Compare Parts:
2152A5
Visual Communications Company
PMI RND .31″ Neon 125V Wire Green
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | VISUAL COMMUNICATIONS COMPANY LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8531.80.90.51 | |
Samacsys Manufacturer | Visual Communications Company | |
Additional Feature | UL RECOGNIZED | |
Color | GREEN | |
Configuration | SINGLE | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 8.636 mm | |
Packing Method | BULK | |
Shape | CYLINDRICAL | |
Surface Mount | NO |
Alternate Parts for 2152A5
This table gives cross-reference parts and alternative options found for 2152A5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2152A5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2151A1 | Single Color LED, Red, | CML Innovative Technologies | 2152A5 vs 2151A1 |
207-532-21-38 | Single Color LED, Green, Water Clear, T-1 3/4, 4.9mm, ROHS COMPLIANT PACKAGE-1 | MARL International Limited | 2152A5 vs 207-532-21-38 |
1090QC5-28V | Single Color LED, Green, | CML Innovative Technologies | 2152A5 vs 1090QC5-28V |
1090NX1-28V | Single Color LED, Red, | CML Innovative Technologies | 2152A5 vs 1090NX1-28V |
215-532-24-38 | Single Color LED, Green, | MARL International Limited | 2152A5 vs 215-532-24-38 |
2151AX1 | Single Color LED, Red, | CML Innovative Technologies | 2152A5 vs 2151AX1 |
180-BCG | Single Color LED, Green, Tinted Nondiffused, 4.8mm, | DDP Engineered LED Solutions | 2152A5 vs 180-BCG |
1050QCX1 | Single Color LED, Red, | CML Innovative Technologies | 2152A5 vs 1050QCX1 |
1052N5 | Single Color LED, Green, | CML Innovative Technologies | 2152A5 vs 1052N5 |
1051QC5 | Single Color LED, Green, | CML Innovative Technologies | 2152A5 vs 1051QC5 |