-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
215321-2022 by Molex is a Power Connector.
Power Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 76350-120-22LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right Angle Header, Through Hole, Double row , 22 Positions, 2.54mm (0.100in) Pitch | |
| 10127820-2022PLF | Amphenol Communications Solutions | Minitek® Pwr 4.2, Dual Row, Vertical Through Hole Header, 80u\\ Min Tin plating, Natural Color, 20 Positions, Non GW Compatible Nylon66, Tray Packing, With Pegs. | |
| 10127720-223LF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Right Angle Through Hole Header, 22 Positions, 15u\\ Gold plating, Non GW Compatible LCP, With Pegs, Tray Packing. |
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
85AH7092
|
Newark | Wtb Cable, 2Pos Rcpt-Free End, 300Mm Rohs Compliant: Yes |Molex 215321-2022 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 40 |
|
$2.7600 / $3.1800 | Buy Now |
|
DISTI #
2153212022
|
Avnet Americas | Cable Assembly Mini-Fit Female to Pigtail 2 Position 300mm Length Black - Bulk (Alt: 2153212022) COO: Thailand RoHS: Compliant Min Qty: 2200 Package Multiple: 25 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3461 / $1.7137 | Buy Now |
|
DISTI #
538-215321-2022
|
Mouser Electronics | Rectangular Cable Assemblies MINIFIT JR SR R-S 2CKT 300MM Au RoHS: Compliant | 4 |
|
$1.6200 / $3.1500 | Buy Now |
|
DISTI #
72084234
|
RS | CABLE ASSEMBLY, MINIFIT JR SR R-S 2 CIRCUIT 300MM AU Min Qty: 2200 Package Multiple: 1 Container: Bulk | 0 |
|
$2.1700 / $2.4100 | RFQ |
|
DISTI #
MOL215321-2022
|
Heilind Electronics | MINIFIT JR SR R-S 2 CIRCUIT 30 | Americas - 0 in Stock |
|
$1.6680 / $1.7375 | Buy Now |
|
|
Onlinecomponents.com | Cable Assembly UL 1015 0.3m 16AWG Wire to Board 2 POS F Crimp Bag COO: India RoHS: Compliant |
100 Partner Stock |
|
$1.3400 / $1.7270 | Buy Now |
|
DISTI #
215321-2022
|
TTI | Rectangular Cable Assemblies MINIFIT JR SR R-S 2CKT 300MM Au RoHS: Compliant pbFree: Pb-Free Min Qty: 3 Package Multiple: 1 Container: Bulk |
Americas - 25 In Stock |
|
$1.7100 / $1.8800 | Buy Now |
|
DISTI #
2153212022-MOL-0
|
TME | 215321-2022 Min Qty: 34 | 100 |
|
$2.6237 / $2.6250 | Buy Now |
|
|
Powell Electronics | Connector Min Qty: 2200 | 66 |
|
$1.5600 / $1.8300 | Buy Now |
|
|
Master Electronics | Cable Assembly UL 1015 0.3m 16AWG Wire to Board 2 POS F Crimp Bag COO: India RoHS: Compliant |
100 Partner Stock |
|
$1.3400 / $1.7270 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy