-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PMI RND .31″ Neon 250V Wire Green
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01C4479
|
Newark | Neon Indicator, Green, 250Vac, Wire Lead, Supply Voltage:250Vac, Lamp Base Type:Wire Leaded, Illumination Color:Green, Mounting Hole Dia:7.87Mm, Lens Shape:Round With Flat Top, Current Rating:-, Product Range:2153A Series Rohs Compliant: Yes |Vcc (Visual Communications Company) 2153A5 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.8500 / $5.9800 | Buy Now |
DISTI #
2153A5-ND
|
DigiKey | LAMP NEON INCAND GREEN PNL MNT Min Qty: 1 Lead time: 12 Weeks Container: Bag |
140 In Stock |
|
$4.5664 / $9.4200 | Buy Now |
DISTI #
607-2153A5
|
Mouser Electronics | Panel Mount Indicator Lamps GREEN DIFFUSED 5/16" MOUNTING HOLE RoHS: Compliant | 0 |
|
$4.5500 / $9.1100 | Order Now |
DISTI #
V99:2348_07147623
|
Arrow Electronics | Panel Mount Indicator Round 0.31" Neon 250V Wire Green Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1944 | Americas - 1 |
|
$2.6720 / $3.6657 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 100 | 0 |
|
$4.9300 | Buy Now |
|
Quest Components | SINGLE COLOR LED, GREEN | 3 |
|
$6.9000 / $10.3500 | Buy Now |
DISTI #
2889974
|
element14 Asia-Pacific | NEON INDICATOR, GREEN, 250VAC, WIRE LEAD RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$4.7622 / $9.6204 | Buy Now |
DISTI #
2889974
|
Farnell | RoHS: Compliant Min Qty: 1 Lead time: 36 Weeks, 3 Days Container: Each | 0 |
|
$5.1775 / $8.7292 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2153A5
Visual Communications Company
Buy Now
Datasheet
|
Compare Parts:
2153A5
Visual Communications Company
PMI RND .31″ Neon 250V Wire Green
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | VISUAL COMMUNICATIONS COMPANY LLC | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8531.80.90.51 | |
Samacsys Manufacturer | Visual Communications Company | |
Additional Feature | UL RECOGNIZED | |
Color | GREEN | |
Configuration | SINGLE | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 8.636 mm | |
Packing Method | BULK | |
Shape | CYLINDRICAL | |
Surface Mount | NO |
This table gives cross-reference parts and alternative options found for 2153A5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2153A5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1090C1-28V | Single Color LED, Red, | CML Innovative Technologies | 2153A5 vs 1090C1-28V |
1050C1 | Red 0.5″ Neon Round Panel Mount Indicator 125V with Wire Leads | Visual Communications Company | 2153A5 vs 1050C1 |
200-ECG | Single Color LED, Green, Tinted Nondiffused, 5mm | DDP Engineered LED Solutions | 2153A5 vs 200-ECG |
211-532-23-38 | Single Color LED, Green, Water Clear, T-1 3/4, 4.9mm, ROHS COMPLIANT PACKAGE-1 | MARL International Limited | 2153A5 vs 211-532-23-38 |
1090CX1-28V | Single Color LED, Red, | CML Innovative Technologies | 2153A5 vs 1090CX1-28V |
1051CX1 | Single Color LED, Red, | CML Innovative Technologies | 2153A5 vs 1051CX1 |
1051QCX5 | Single Color LED, Green, | CML Innovative Technologies | 2153A5 vs 1051QCX5 |
207-532-23-38 | Single Color LED, Green, Water Clear, T-1 3/4, 4.9mm, ROHS COMPLIANT PACKAGE-1 | MARL International Limited | 2153A5 vs 207-532-23-38 |
1090NX5-12V | Single Color LED, Green, | CML Innovative Technologies | 2153A5 vs 1090NX5-12V |
1050CX1 | Single Color LED, Red, | CML Innovative Technologies | 2153A5 vs 1050CX1 |