215447-4
Description: 2X 4P MOD2 STIFTLEI

Overview of 215447-4 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 215447-4 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 17R8934
Newark 2X 4P Mod2 Stiftlei |Amp Te Connectivity 215447-4 RoHS: Not Compliant Min Qty: 3600 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 2,500 $2.9600
$2.9600 Buy Now
DISTI # 215447-4-ND
DigiKey CONN HEADER VERT 8POS 2.54MM Min Qty: 3600 Lead time: 48 Weeks Container: Bulk Temporarily Out of Stock
  • 3,600 $3.0110
$3.0110 Buy Now
DISTI # 215447-4
Avnet Americas Conn Unshrouded Header HDR 8 POS 2.54mm Press Fit ST Thru-Hole - Bulk (Alt: 215447-4) RoHS: Compliant Min Qty: 3600 Package Multiple: 3600 Container: Bulk 0
  • 3,600 $2.7102
$2.7102 Buy Now
DISTI # 571-215447-4
Mouser Electronics Headers & Wire Housings 2X 4P MOD2 STIFTLEI RoHS: Compliant 0
  • 3,600 $3.8700
$3.8700 Order Now
DISTI # 72051778
RS Connector, AMPMODU, 2X 4P Mod2 Stiftlei | TE Connectivity 215447-4 RoHS: Not Compliant Min Qty: 3600 Package Multiple: 1 Container: Bulk 0
  • 3,600 $4.1900
  • 7,200 $4.0800
$4.0800 / $4.1900 RFQ
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 3600 Package Multiple: 3600 Lead time: 46 Weeks Container: Box 0
Box
  • 3,600 $2.6600
$2.6600 Buy Now
DISTI # AMP215447-4
Heilind Electronics 2X 4P MOD2 STIFTLEI Americas - 0 in Stock
  • 3,600 $3.3214
$3.3214 Buy Now
DISTI # AMP215447-4
Interstate Connecting Components 2X 4P MOD2 STIFTLEI 0
  • 3,600 $3.3214
$3.3214 Buy Now
DISTI # 215447-4
Avnet Abacus Conn Unshrouded Header HDR 8 POS 2.54mm Press Fit ST Thru-Hole (Alt: 215447-4) RoHS: Compliant Min Qty: 3600 Package Multiple: 1 Lead time: 42 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # 215447-4
Avnet Abacus Conn Unshrouded Header HDR 8 POS 2.54mm Press Fit ST Thru-Hole (Alt: 215447-4) RoHS: Compliant Min Qty: 3600 Package Multiple: 3600 Lead time: 40 Weeks, 0 Days Abacus - 0
Buy Now
Master Electronics 2X 4P MOD2 STIFTLEI RoHS: Compliant 0
  • 900 $8.1300
  • 1,800 $4.2900
  • 2,700 $2.9500
  • 3,600 $2.8900
$2.8900 / $8.1300 Buy Now

CAD Models for 215447-4 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 215447-4 by TE Connectivity

215447-4
TE Connectivity
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Samacsys Manufacturer
TE Connectivity
Additional Feature
ACTION PIN
Board Mounting Option
COMPLIANT BOARDLOCK
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT APPLICABLE
Contact Finish Termination
Tin (Sn)
Contact Gender
MALE
Contact Material
NOT APPLICABLE
DIN Conformance
NO
EMI Shielded
NO
Empty Shell
NO
Filter Feature
NO
IEC Conformance
NO
Insulation Resistance
5000000000 Ω
Insulator Color
GREEN
Insulator Material
GLASS FILLED POLYESTER
JESD-609 Code
e3
MIL Conformance
NO
Mains Connector Rating
3A
Mating Contact Row Spacing
0.1 inch
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Ports
1
Number of Rows Loaded
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
Panel Mount
NO
Plating Thickness
30u inch
Rated Current (Signal)
3 A
Reference Standard
UL
Terminal Length
0.158 inch
Terminal Pitch
2.54 mm
Termination Type
PRESS FIT
Total Number of Contacts
8
UL Flammability Code
94V-0
Want to compare parts?
  1. 215447-4
    TE Connectivity
    2X 4P MOD2 STIFTLEI
    VS

Alternate Parts for 215447-4

This table gives cross-reference parts and alternative options found for 215447-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 215447-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5-102699-3 Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Press Fit Terminal, Black Insulator TE Connectivity 215447-4 vs 5-102699-3
146255-4 CONNECTOR, 8 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER TE Connectivity 215447-4 vs 146255-4
146260-4 8 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER TE's AMP 215447-4 vs 146260-4
281743-4 HEADER HE13 RA 2X4 P TE Connectivity 215447-4 vs 281743-4
5-147279-7 Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Black Insulator TE Connectivity 215447-4 vs 5-147279-7
146261-4 8 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER TE's AMP 215447-4 vs 146261-4
829540-4 Board Connector, 8 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Black Insulator TE Connectivity 215447-4 vs 829540-4
102979-4 8 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER TE's AMP 215447-4 vs 102979-4
3-87690-5 Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, Press Fit Terminal, Black Insulator TE Connectivity 215447-4 vs 3-87690-5
1241148-4 0-966711-4MAGAZ320X TE Connectivity 215447-4 vs 1241148-4

Related Parts for 215447-4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 215447-4 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 215447-4 by TE Connectivity

Select Manufacturer
Which Manufacturer of 215447-4 would you like to use for your alert(s)?
  • Please alert me when 215447-4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 215447-4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 215447-4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 215447-4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 215447-4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 215447-4 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: