-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(2154829-2) High Power Inverted Thru Board Con 3 Pos
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AC4482
|
Newark | Lighting Conn 3P Hp Inverted Thru Board Connector |Amp Te Connectivity 2154829-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3990 |
|
$1.5500 / $2.3800 | Buy Now |
DISTI #
67W2318
|
Newark | Connector, Header, 3 Position, 1Row, 3.96Mm, Connector Systems:Wire-To-Board, Pitch Spacing:3.96Mm, No. Of Rows:1Rows, No. Of Contacts:3Contacts, Contact Termination Type:Surface Mount Straight, Product Range:-, Connector Shroud:- Rohs Compliant: Yes |Amp Te Connectivity 2154829-2 Min Qty: 4500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6900 | Buy Now |
DISTI #
A107464CT-ND
|
DigiKey | CONN SSL HDR 3POS 3.96MM SOLDER Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2303 In Stock |
|
$1.1088 / $1.5800 | Buy Now |
DISTI #
2154829-2
|
Avnet Americas | AMP2154829-2 - Tape and Reel (Alt: 2154829-2) RoHS: Compliant Min Qty: 4500 Package Multiple: 4500 Lead time: 14 Weeks, 5 Days Container: Reel | 0 |
|
$1.0471 / $1.1822 | Buy Now |
DISTI #
571-2154829-2
|
Mouser Electronics | Lighting Connectors 3P HP Inverted Thru Board Connector RoHS: Compliant | 946 |
|
$1.2100 / $2.2900 | Buy Now |
|
Future Electronics | 3 Position 3.96 mm Pitch Wire to Board Inverted Surface Mount Board Header RoHS: Compliant pbFree: Yes Min Qty: 4500 Package Multiple: 300 Container: Reel | 0Reel |
|
$1.4700 / $1.5500 | Buy Now |
|
Future Electronics | 3 Position 3.96 mm Pitch Wire to Board Inverted Surface Mount Board Header RoHS: Compliant pbFree: Yes Min Qty: 4500 Package Multiple: 300 Container: Reel | 0Reel |
|
$1.4700 / $1.5500 | Buy Now |
DISTI #
AMP2154829-2
|
Heilind Electronics | High Power Inverted Thru Board Con 3 Pos | Americas - 0 in Stock |
|
$1.1121 / $1.2604 | Buy Now |
|
Onlinecomponents.com | High Power Inverted Thru Board Con 3 Pos RoHS: Compliant |
13890 In Stock |
|
$0.9130 / $1.6630 | Buy Now |
DISTI #
2154829-2
|
TTI | Lighting Connectors 3P HP Inverted Thru Board Connector Min Qty: 4500 Package Multiple: 4500 Container: Each | Americas - 0 |
|
$1.0200 / $1.0600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2154829-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2154829-2
TE Connectivity
(2154829-2) High Power Inverted Thru Board Con 3 Pos
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.331 inch | |
Body Depth | 0.602 inch | |
Body Length | 0.84 inch | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Design | STAMPED | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | 7A | |
Mixed Contacts | NO | |
Mounting Option 2 | POLARIZED LOCK | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 7 A | |
Rated Voltage | 600 V | |
Reference Standard | UL | |
Terminal Pitch | 3.96 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 2154829-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2154829-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4-640388-5 | Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal | TE Connectivity | 2154829-2 vs 4-640388-5 |
2154829-2 | Rectangular Power Connector, 3 Contact(s), Male, Surface Mount Terminal | TE Connectivity | 2154829-2 vs 2154829-2 |