Part Details for 2157914-1 by TE Connectivity
Overview of 2157914-1 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2157914-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AJ8791
|
Newark | Single Module Plug Assembly |Te Connectivity 2157914-1 Min Qty: 26 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$694.0400 | Buy Now |
DISTI #
2157914-1-ND
|
DigiKey | SINGLE MODULE PLUG ASSEMBLY Min Qty: 26 Lead time: 32 Weeks Container: Bulk | Temporarily Out of Stock |
|
$737.4289 | Buy Now |
DISTI #
2157914-1
|
Avnet Americas | Conn Rack and Panel ARINC 600 PL 10 POS ST Panel Mount - Bulk (Alt: 2157914-1) RoHS: Not Compliant Min Qty: 26 Package Multiple: 2 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$655.1714 / $788.4266 | Buy Now |
DISTI #
571-2157914-1
|
Mouser Electronics | Rack & Panel Connectors Single Module Plug Assy RoHS: Not Compliant | 0 |
|
$925.3800 | Order Now |
DISTI #
AMP2157914-1
|
Heilind Electronics | SINGLE MODULE PLUG ASSEMBLY | Americas - 0 in Stock |
|
$816.5148 | Buy Now |
|
Onlinecomponents.com | Single Module Plug Assembly |Te Connectivity 2157914-1 |
3 In Stock |
|
$851.5200 / $886.3300 | Buy Now |
DISTI #
2157914-1
|
TTI | Rack & Panel Connectors Single Module Plug Assy RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 25 In Stock |
|
$815.0000 | Buy Now |
DISTI #
AMP2157914-1
|
Interstate Connecting Components | SINGLE MODULE PLUG ASSEMBLY | 0 |
|
$816.5148 | Buy Now |
|
Master Electronics | Single Module Plug Assembly |Te Connectivity 2157914-1 |
3 In Stock |
|
$851.5200 / $886.3300 | Buy Now |