Part Details for 215906 (ALTERNATE: 215906) by RS Pro
Overview of 215906 (ALTERNATE: 215906) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 215906 (ALTERNATE: 215906)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70637185
|
RS | M3 HSS Teeth Alloy Steel Body 35mm Bi-Metal Hole Saw 32mm Cut Depth | RS PRO 215906 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 9 |
|
$7.5100 / $7.9000 | Buy Now |