There are no models available for this part yet.
Overview of 216.050P by Littelfuse Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 6 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5T9050PGGI8 | Renesas Electronics Corporation | 1-to-5 LVCMOS/LVTTL Fanout Buffer | |
5T9050PGGI | Renesas Electronics Corporation | 1-to-5 LVCMOS/LVTTL Fanout Buffer |
CAD Models for 216.050P by Littelfuse Inc
Part Data Attributes for 216.050P by Littelfuse Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
LITTELFUSE INC
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Blow Characteristic
|
FAST
|
Body Height
|
20 mm
|
Body Length or Diameter
|
5.2 mm
|
Circuit Protection Type
|
ELECTRIC FUSE
|
JESD-609 Code
|
e3
|
Joule Integral-Nom
|
|
Mounting Feature
|
INLINE/HOLDER
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Packing Method
|
BULK; TAPE AND REEL
|
Rated Breaking Capacity
|
1500 A
|
Rated Current
|
0.05 A
|
Rated Voltage(AC)
|
250 V
|
Reference Standard
|
CCC; CE; CSA; IEC; SEMKO; UL; VDE
|
Surface Mount
|
NO
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Shape
|
END CAP
|
Alternate Parts for 216.050P
This table gives cross-reference parts and alternative options found for 216.050P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 216.050P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0216.050HXP | Electric Fuse, Fast Blow, 0.05A, 250VAC, 1500A (IR), Inline/holder, 5x20mm, ROHS COMPLIANT | Littelfuse Inc | 216.050P vs 0216.050HXP |
0216.050MXGP | Electric Fuse, Fast Blow, 0.05A, 250VAC, 1500A (IR), Inline/holder, 5x20mm, ROHS COMPLIANT | Littelfuse Inc | 216.050P vs 0216.050MXGP |
216.050 | Electric Fuse, Fast Blow, 0.05A, 250VAC, 250VDC, 1500A (IR), Inline/holder, | Littelfuse Inc | 216.050P vs 216.050 |
0216.050MXP | Electric Fuse, Fast Blow, 0.05A, 250VAC, 1500A (IR), Inline/holder, 5x20mm, ROHS COMPLIANT | Littelfuse Inc | 216.050P vs 0216.050MXP |
0216.050P | Electric Fuse, Fast Blow, 0.05A, 250VAC, 1500A (IR), Supplemental, Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 216.050P vs 0216.050P |
216.050PV | Electric Fuse, Fast Blow, 0.05A, 250VAC, 1500A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 216.050P vs 216.050PV |