Part Details for 2161490-5 by TE Connectivity
Overview of 2161490-5 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2161490-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-2161490-5-ND
|
DigiKey | ASSEMBLY, FEED, SPLICE Min Qty: 1 Lead time: 7 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$16,897.9100 | Buy Now |
DISTI #
2161490-5-ND
|
DigiKey | ASSEMBLY, FEED, SPLICE Min Qty: 1 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8,969.0000 | Buy Now |
DISTI #
571-2161490-5
|
Mouser Electronics | Bench Top Tools ASSEMBLY FEED SPLICE | 0 |
|
$8,880.0200 | Order Now |
DISTI #
AMP2161490-5
|
Heilind Electronics | ASSEMBLY, FEED, SPLICE | Americas - 0 in Stock |
|
$8,563.0500 / $9,514.5000 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$8,084.2900 / $8,332.3900 | Buy Now | |
DISTI #
AMP2161490-5
|
Interstate Connecting Components | ASSEMBLY, FEED, SPLICE | 0 |
|
$8,563.0500 / $9,514.5000 | Buy Now |
|
Master Electronics | 0 |
|
$8,084.2900 / $8,332.3900 | Buy Now |