There are no models available for this part yet.
Overview of 2168323-2 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 2168323-2 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2132-2168323-2-ND
|
DigiKey | DRIVE, 2- CHANNEL, 3 A OUTPUT, S Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3,243.7500 | Buy Now | |
DISTI #
2168323-2
|
Avnet Americas | - Bulk (Alt: 2168323-2) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 3 Days Container: Bulk | 0 |
|
$3,062.1000 / $3,684.9000 | Buy Now | |
DISTI #
AMP2168323-2
|
Heilind Electronics | DRIVE, 2- CHANNEL, 3 A OUTPUT, | Americas - 0 in Stock |
|
$3,816.1765 / $3,873.1345 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3,357.7500 / $3,503.2400 | Buy Now | ||
DISTI #
AMP2168323-2
|
Interstate Connecting Components | DRIVE, 2- CHANNEL, 3 A OUTPUT, | 0 |
|
$3,816.1765 / $3,873.1345 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$3,357.7500 / $3,503.2400 | Buy Now |