Part Details for 216833-1 by TE Connectivity
Overview of 216833-1 by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Smart Cities
Agriculture Technology
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 216833-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AJ9906
|
Newark | D-Sub Standard Connectors 15P.hdp20 Rec.assy. |Amp Te Connectivity 216833-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
216833-1
|
Avnet Americas | Conn D-Subminiature (Alt: 216833-1) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 20 Weeks, 5 Days | 0 |
|
RFQ | |
DISTI #
571-216833-1
|
Mouser Electronics | D-Sub Standard Connectors 15P.HDP20 REC.ASSY. RoHS: Compliant | 500 |
|
$2.6800 / $4.8900 | Buy Now |
DISTI #
71998842
|
RS | 15P.Hdp20 Rec.Assy. | TE Connectivity 216833-1 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$2.8700 / $2.9600 | RFQ |
|
Onlinecomponents.com | D-Sub Connector 15 position RoHS: Compliant |
1218 Partner Stock |
|
$2.8300 / $4.4900 | Buy Now |
DISTI #
69769484
|
Verical | Conn D-Sub SKT 15 POS 1.37mm Crimp ST Cable Mount 15 Terminal 1 Port RoHS: Compliant Min Qty: 23 Package Multiple: 1 | Americas - 990 |
|
$2.0700 / $2.7800 | Buy Now |
DISTI #
54147911
|
Verical | Conn D-Sub SKT 15 POS 1.37mm Crimp ST Cable Mount 15 Terminal 1 Port RoHS: Compliant Min Qty: 23 Package Multiple: 1 | Americas - 228 |
|
$2.0700 / $2.7800 | Buy Now |
|
Quest Components | 3 |
|
$6.2500 / $7.5000 | Buy Now | |
DISTI #
2168331-TEC
|
TME | 216833-1 Min Qty: 13 | 1218 |
|
$2.1699 / $3.2471 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 1583 |
|
RFQ |
Part Details for 216833-1
216833-1 CAD Models
216833-1 Part Data Attributes
|
216833-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
216833-1
TE Connectivity
D Subminiature Connector, 15 Contact(s), Female, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks, 5 Days | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 3.7A | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 3.7 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | CARBON STEEL | |
Shell Size | 2/A | |
Terminal Pitch | 2.74 mm | |
Total Number of Contacts | 15 | |
UL Flammability Code | 94V-0 |