Part Details for 217-1080-007 by ITT Interconnect Solutions
Results Overview of 217-1080-007 by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
217-1080-007 Information
217-1080-007 by ITT Interconnect Solutions is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| G832MB110805022HR | Amphenol Communications Solutions | 0.80mm Board-to-Board 85Ω Connector, Pitch 0.8mm, Height 7.7 mm, 80 Positions, Dual Row, BTB Vertical Plug SMT, Gold Flash Black. | |
| G832MB010805022HR | Amphenol Communications Solutions | 0.80mm Board-to-Board 85Ω Connector, Pitch 0.8mm, Height 7.7 mm, 80 Positions, Dual Row, BTB Vertical Receptacle SMT, Gold Flash Black. | |
| G832MC110802022HR | Amphenol Communications Solutions | 0.80mm Board-to-Board 100Ω Connector, Pitch 0.8mm, Height 4.7 mm, 80 Positions, Dual Row, BTB Vertical Plug SMT, Gold Flash Black. |
Price & Stock for 217-1080-007
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
39AJ2029
|
Newark | Nut Jam Pv74W-14/217-1080-007/Circular |Itt Cannon 217-1080-007 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 47 |
|
$19.9400 / $20.5000 | Buy Now |
|
DISTI #
965-217-1080-007
|
Mouser Electronics | Circular MIL Spec Connector | 0 |
|
$19.9400 / $20.6100 | Order Now |
|
DISTI #
ITT217-1080-007
|
Heilind Electronics | NUT, JAM PV74W-14 | Americas - 0 in Stock |
|
Buy Now | |
|
|
Onlinecomponents.com | Circular Connector COO: United States RoHS: Compliant |
47 Partner Stock |
|
$18.9700 / $41.5700 | Buy Now |
|
DISTI #
61913870
|
Verical | Circular Connector RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 | Americas - 47 |
|
$12.4900 / $12.7100 | Buy Now |
|
DISTI #
217-1080-007
|
PEI Genesis | PV 74 14 W J/N | 0 |
|
Buy Now | |
|
|
Master Electronics | Circular Connector COO: United States RoHS: Compliant |
47 Partner Stock |
|
$18.9700 / $41.5700 | Buy Now |