Part Details for 217-2018-901 by ITT Interconnect Solutions
Overview of 217-2018-901 by ITT Interconnect Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ME3220-183KXB | Coilcraft Inc | General Purpose Inductor, 18uH, 10%, 1 Element, SMD | |
ME3220-183KLC | Coilcraft Inc | General Purpose Inductor, 18uH, 10%, 1 Element, Ferrite-Core, SMD, 1211, ROHS COMPLIANT | |
ME3220-183KXC | Coilcraft Inc | General Purpose Inductor, 18uH, 10%, 1 Element, SMD |
Price & Stock for 217-2018-901
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
217-2018-901
|
Avnet Americas | - Bulk (Alt: 217-2018-901) Min Qty: 508 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$3.3750 / $4.9950 | Buy Now |
DISTI #
965-217-2018-901
|
Mouser Electronics | Circular MIL Spec Connector | 0 |
|
$3.8100 / $4.3600 | Order Now |
DISTI #
ITT217-2018-901
|
Heilind Electronics | 217-2018-901 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.3500 / $7.0200 | Buy Now |
DISTI #
ITT217-2018-901
|
Interstate Connecting Components | 217-2018-901 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$3.3500 / $7.0200 | Buy Now |