Part Details for 217-3027-000 by ITT Interconnect Solutions
Overview of 217-3027-000 by ITT Interconnect Solutions
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 217-3027-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AJ2091
|
Newark | Itt Cannon |Itt Cannon 217-3027-000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.3500 / $4.8300 | Buy Now |
DISTI #
2266-217-3027-000-ND
|
DigiKey | J/N 07 10 KPT Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
2152 In Stock |
|
$5.3400 / $17.9000 | Buy Now |
DISTI #
217-3027-000-ND
|
DigiKey | J/N 07 10 KPT Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
1038 In Stock |
|
$5.0000 / $5.7700 | Buy Now |
DISTI #
2173027000
|
Avnet Americas | J/N 07 10 KPT - Bulk (Alt: 2173027000) Min Qty: 72 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
CAN 217-3027-000
|
Avnet Americas | J/N 07 10 KPT - Bulk (Alt: CAN 217-3027-000) Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 1039 Factory Stock |
|
$5.5137 / $10.0529 | Buy Now |
DISTI #
965-2173027000
|
Mouser Electronics | Circular MIL Spec Connector J/N 07 10 KPT RoHS: Not Compliant | 0 |
|
$5.1900 / $17.2400 | Order Now |
DISTI #
ITT217-3027-000
|
Heilind Electronics | 2173027000 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Circular connector Accessories |
2152 Partner Stock |
|
$6.7900 / $23.3100 | Buy Now |
DISTI #
61913908
|
Verical | Circular connector Accessories RoHS: Not Compliant Min Qty: 4 Package Multiple: 1 | Americas - 2152 |
|
$4.7300 / $15.8400 | Buy Now |
DISTI #
27815687
|
Verical | Circular connector Accessories RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 | Americas - 1038 |
|
$6.1264 / $7.5473 | Buy Now |