Part Details for 217-3028-200 by ITT Interconnect Solutions
Overview of 217-3028-200 by ITT Interconnect Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 217-3028-200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AJ2092
|
Newark | Itt Cannon |Itt Cannon 217-3028-200 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.2100 / $12.0700 | Buy Now |
DISTI #
217-3028-200-ND
|
DigiKey | 12 J/N 07 12 KPT A206 Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
91 In Stock |
|
$12.2900 / $14.1800 | Buy Now |
DISTI #
CAN 217-3028-200
|
Avnet Americas | KPT 07 J/N 12 A206 - Bulk (Alt: CAN 217-3028-200) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 91 Factory Stock |
|
$14.2263 / $24.7160 | Buy Now |
DISTI #
695-217-3028-200
|
Mouser Electronics | Circular MIL Spec Connector A206 COUPLING NUT RoHS: Compliant | 0 |
|
$17.2600 / $23.3000 | Order Now |
DISTI #
ITT217-3028-200
|
Heilind Electronics | 217-3028-200 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$12.2800 / $17.9000 | Buy Now |
DISTI #
ITT217-3028-200
|
Interstate Connecting Components | 217-3028-200 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$12.2800 / $17.9000 | Buy Now |