Part Details for 21706.3 by Littelfuse Inc
Overview of 21706.3 by Littelfuse Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
61083-021706LF | Amphenol Communications Solutions | BERGSTAK 0.8MM |
Price & Stock for 21706.3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Fuse Miniature Fast Acting 6.3A 250V Holder Cartridge 5 X 20mm Glass RoHS: Compliant | 0 |
|
$9.6900 / $10.2400 | Buy Now |
|
Bristol Electronics | 641 |
|
RFQ |
Part Details for 21706.3
21706.3 CAD Models
21706.3 Part Data Attributes
|
21706.3
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
21706.3
Littelfuse Inc
Electric Fuse, Fast Blow, 6.3A, 250VAC, 250VDC, 63A (IR), Supplemental, Inline/holder, 5x20mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Blow Characteristic | FAST | |
Body Height | 20 mm | |
Body Length or Diameter | 5.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 5x20mm | |
Joule Integral-Nom | 62 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK; TAPE AND REEL | |
Rated Breaking Capacity | 63 A | |
Rated Current | 6.3 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 250 V | |
Reference Standard | CCC; CE; IEC; PSE; SEMKO; VDE | |
Surface Mount | NO | |
Terminal Shape | END CAP |
Alternate Parts for 21706.3
This table gives cross-reference parts and alternative options found for 21706.3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 21706.3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
21706.3P | Electric Fuse, Fast Blow, 6.3A, 250VAC, 63A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 21706.3 vs 21706.3P |
021706.3MXP | Electric Fuse, Fast Blow, 6.3A, 250VAC, 250VDC, 63A (IR), Inline/holder, 5x20mm, ROHS COMPLIANT | Littelfuse Inc | 21706.3 vs 021706.3MXP |