There are no models available for this part yet.
Overview of 2175 SV005 by Alpha Wire
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2175IUKG-12#TRPBF | Analog Devices | 12-B, 125Msps L Pwr 4x ADCs | |
LTC2175IUKG-14#PBF | Analog Devices | 14-B, 125Msps L Pwr 4x ADCs | |
LTC2175CUKG-14#TRPBF | Analog Devices | 14-B, 125Msps L Pwr 4x ADCs |
Price & Stock for 2175 SV005 by Alpha Wire
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
05C0786
|
Newark | Sleeving, Tubular Wire Braid, 14.29Mm, Tin, 100Ft, Sleeving/Tubing Type:Braided, Sleeving Material:Copper, Sleeving Colour:Silver, Internal Diameter:14.29Mm, Length - Metric:30.5M, Length - Imperial:100Ft, Product Range:- Rohs Compliant: Yes |Alpha Wire 2175 SV005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$2,388.4800 | Buy Now | |
DISTI #
3937-2175SV005-ND
|
DigiKey | GROUND BRAID TUBE 0.46"DIAX100' Min Qty: 1 Lead time: 3 Weeks Container: Spool MARKETPLACE PRODUCT |
27 In Stock |
|
$4,841.3500 | Buy Now | |
DISTI #
A2175SV-100-ND
|
DigiKey | GROUND BRAID TUBE 0.46"DIAX100' Min Qty: 1 Lead time: 3 Weeks Container: Spool |
1 In Stock |
|
$1,775.5220 / $2,136.5500 | Buy Now | |
DISTI #
602-2175-100
|
Mouser Electronics | Spiral Wraps, Sleeves, Tubing & Conduit 0.5625 inch Tinned Cooper Tubular 145 Current Rating 100 ft Spool - Silver RoHS: Compliant | 0 |
|
$2,213.1900 | Order Now | |
DISTI #
70136176
|
RS | Wire Braid, 3 AWG, Tinned Copper, 480, 48240 CMA | Alpha Wire 2175 SV005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: ft. Coil | 0 |
|
$2,353.8600 | RFQ | |
DISTI #
2175-SV005
|
TME | Braids, braid, 145A, 3AWG, Wire dia: 0.25mm, 30.5m, copper strand Min Qty: 1 | 1 |
|
$596.8300 / $767.3600 | Buy Now |
CAD Models for 2175 SV005 by Alpha Wire
Part Data Attributes for 2175 SV005 by Alpha Wire
2175 SV005
Alpha Wire
|
|
---|---|
Samacsys Manufacturer
|
Alpha Wire
|
Want to compare parts?
-
2175 SV005Alpha WireVS
-