218-AG39DC
Description: IC Socket, DIP18, 18 Contact(s), 2.54mm Term Pitch, 0.3inch Row Spacing, Solder

Overview of 218-AG39DC by Thomas & Betts

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems

CAD Models for 218-AG39DC by Thomas & Betts
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 218-AG39DC by Thomas & Betts

218-AG39DC
Thomas & Betts
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
THOMAS & BETTS CORP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.40
Additional Feature
STAMPED CONTACT
Body Breadth
0.4 inch
Body Depth
0.196 inch
Body Length
0.9 inch
Contact Finish Mating
SN-PB
Contact Finish Termination
TIN OVER NICKEL
Contact Material
BE-CU
Contact Style
SQ PIN-SKT
Current Rating
2 A
Device Socket Type
IC SOCKET
Device Type Used On
DIP18
Dielectric Withstanding Voltage
1000VAC V
Housing Material
POLYESTER
Insulation Resistance
2000000000000 Ω
Mating Contact Pitch
0.1 inch
Mounting Style
STRAIGHT
Number of Contacts
18
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
0.30000000000000004 mm
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Want to compare parts?
  1. 218-AG39DC
    Thomas & Betts
    IC Socket, DIP18, 18 Contact(s), 2.54mm Term Pitch, 0.3inch Row Spacing, Solder
    VS

Alternate Parts for 218-AG39DC

This table gives cross-reference parts and alternative options found for 218-AG39DC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 218-AG39DC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
218-AG19AC IC Socket, DIP18, 18 Contact(s) Thomas & Betts 218-AG39DC vs 218-AG19AC
218-AG39SM IC Socket TE Connectivity 218-AG39DC vs 218-AG39SM
218-AG19DC IC Socket, DIP18, 18 Contact(s), 2.54mm Term Pitch, 0.3inch Row Spacing, Solder Thomas & Betts 218-AG39DC vs 218-AG19DC
DILB-18P-223T IC Socket, DIP18, 18 Contact(s) Amphenol FCi 218-AG39DC vs DILB-18P-223T
218-AG19DC IC Socket, DIP18, 18 Contact(s) TE Connectivity 218-AG39DC vs 218-AG19DC
318-AG19DC IC Socket, DIP18, 18 Contact(s) TE Connectivity 218-AG39DC vs 318-AG19DC
2-641601-1 DIP18, IC SOCKET TE's AMP 218-AG39DC vs 2-641601-1
2-641601-1 SOCKET, DIP18, IC SOCKET TE Connectivity 218-AG39DC vs 2-641601-1
ICO-183-S8A-T DIP18, IC SOCKET 3M Electronics 218-AG39DC vs ICO-183-S8A-T
2-641601-3 SOCKET, DIP18, IC SOCKET TE Connectivity 218-AG39DC vs 2-641601-3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 218-AG39DC by Thomas & Betts.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 218-AG39DC by Thomas & Betts

Select Manufacturer
Which Manufacturer of 218-AG39DC would you like to use for your alert(s)?
  • Please alert me when 218-AG39DC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 218-AG39DC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 218-AG39DC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 218-AG39DC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 218-AG39DC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 218-AG39DC by Thomas & Betts

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: