Part Details for 2183LEM3540LHN7110 by Fenghua (HK) Electronics Ltd
Overview of 2183LEM3540LHN7110 by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Smart Cities
Energy and Power Systems
Agriculture Technology
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Part Details for 2183LEM3540LHN7110
2183LEM3540LHN7110 CAD Models
2183LEM3540LHN7110 Part Data Attributes
|
2183LEM3540LHN7110
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
2183LEM3540LHN7110
Fenghua (HK) Electronics Ltd
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 18000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 40 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 4370 mA | |
Terminal Pitch | 10 mm |
Alternate Parts for 2183LEM3540LHN7110
This table gives cross-reference parts and alternative options found for 2183LEM3540LHN7110. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2183LEM3540LHN7110, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LGY1V183MEKC40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 18000uF, | Nichicon Corporation | 2183LEM3540LHN7110 vs LGY1V183MEKC40 |
HP189M1V | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 18000uF | Man Yue Technology Holdings Ltd | 2183LEM3540LHN7110 vs HP189M1V |
LV035M18K0BP443540 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 18000uF, | YAGEO Corporation | 2183LEM3540LHN7110 vs LV035M18K0BP443540 |
B41252A7189M002 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 18000uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | 2183LEM3540LHN7110 vs B41252A7189M002 |
8183LEM3540LHN4110 | CAP,AL2O3,18MF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2183LEM3540LHN7110 vs 8183LEM3540LHN4110 |
VP189M1V | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 18000uF | Man Yue Technology Holdings Ltd | 2183LEM3540LHN7110 vs VP189M1V |
2183LEM3540LHN4110 | CAP,AL2O3,18MF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2183LEM3540LHN7110 vs 2183LEM3540LHN4110 |
LG035M18K0BP543540 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 18000uF, | YAGEO Corporation | 2183LEM3540LHN7110 vs LG035M18K0BP543540 |
ELD189M035AT4AV | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, | KEMET Corporation | 2183LEM3540LHN7110 vs ELD189M035AT4AV |
1183LEM3540LHN9110 | CAP,AL2O3,18MF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2183LEM3540LHN7110 vs 1183LEM3540LHN9110 |