Part Details for 218458096001026 by Kyocera AVX Components
Overview of 218458096001026 by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 218458096001026
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
218458096001026-ND
|
DigiKey | CONN DIN RCPT 96POS PCB GOLD Lead time: 42 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
218458096001026
|
Avnet Americas | MALE STYLE 1/2 B PRESS-FIT (Alt: 218458096001026) RoHS: Not Compliant Min Qty: 96 Package Multiple: 96 Lead time: 42 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for 218458096001026
218458096001026 CAD Models
218458096001026 Part Data Attributes
|
218458096001026
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
218458096001026
Kyocera AVX Components
Board Euro Connector, 64 Contact(s), 2 Row(s), Female, Right Angle, 0.1 inch Pitch, Press Fit Terminal, Locking, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 42 Weeks | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 0.433 inch | |
Body Length | 3.697 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | YES | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 400 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | 1.112 N | |
Insulation Resistance | 5000000000 Ω | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.2 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Name of Rows Loaded | A,C | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.08 mm | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.209 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 64 | |
Withdrawl Force-Min | .139 N |
Alternate Parts for 218458096001026
This table gives cross-reference parts and alternative options found for 218458096001026. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 218458096001026, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DIN-64FR-L32-A1C3 | Board Euro Connector, 64 Contact(s), 2 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Hole .087-.098, Beige Insulator, Plug | Adam Technologies Inc | 218458096001026 vs DIN-64FR-L32-A1C3 |
9001-14641CL1 | Board Euro Connector, 64 Contact(s), 2 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Plug | Oupiin | 218458096001026 vs 9001-14641CL1 |
5148268-5 | Board Euro Connector, 64 Contact(s), 2 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking | TE Connectivity | 218458096001026 vs 5148268-5 |
9011-14641G/H | Board Euro Connector, 64 Contact(s), 2 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Plug | Oupiin | 218458096001026 vs 9011-14641G/H |
UB2X32SP | Board Euro Connector, 64 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Press Fit Terminal, Hole .099-.111, Plug | AUK Contractors Co Ltd | 218458096001026 vs UB2X32SP |
208477064008049 | Board Euro Connector, 64 Contact(s), 2 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Receptacle, ROHS COMPLIANT | Kyocera AVX Components | 218458096001026 vs 208477064008049 |
122A10199X | Board Euro Connector, 64 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Hole .099-.111, Plug | Conec Corporation | 218458096001026 vs 122A10199X |
7164-50B2TH | 64 CONTACT(S), FEMALE, RIGHT ANGLE TWO PART EURO CONNECTOR, SOLDER, SOCKET, ROHS COMPLIANT | 3M Electronics | 218458096001026 vs 7164-50B2TH |
122A10039X | Board Euro Connector, 64 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Hole .099-.111, Plug | Conec Corporation | 218458096001026 vs 122A10039X |
7364-60D5TH | 64 CONTACT(S), FEMALE, STRAIGHT TWO PART EURO CONNECTOR, SOLDER, SOCKET | 3M Electronics | 218458096001026 vs 7364-60D5TH |