Part Details for 219-4MSJF by CTS Corporation
Overview of 219-4MSJF by CTS Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 219-4MSJF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
219-4MSJF-ND
|
DigiKey | SWITCH SLIDE DIP SPST 0.1A 20V Min Qty: 1035 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.5450 | Buy Now |
DISTI #
219-4MSJF
|
Avnet Americas | Switch DIP OFF ON SPST 4 Extended Slide 0.1A 20VDC J-Bend SMD Tube - Rail/Tube (Alt: 219-4MSJF) RoHS: Compliant Min Qty: 1035 Package Multiple: 45 Container: Tube | 0 |
|
$0.3548 / $0.5089 | Buy Now |
DISTI #
774-219-4MSJF
|
Mouser Electronics | DIP Switches / SIP Switches SURFACE MOUNT, GOLD DIP SWITCH, 4-POLE, MEDIUM ACTUATOR, BOTTOM SEAL, J-BEND, OFF, TUBE PACK RoHS: Compliant | 0 |
|
$0.4620 / $0.9200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1035 Package Multiple: 45 Container: Tube | 0Tube |
|
$0.4220 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3949 / $0.6636 | Buy Now |
DISTI #
219-4MSJF
|
Avnet Americas | Switch DIP OFF ON SPST 4 Extended Slide 0.1A 20VDC J-Bend SMD Tube - Rail/Tube (Alt: 219-4MSJF) RoHS: Compliant Min Qty: 1035 Package Multiple: 45 Container: Tube | 0 |
|
$0.3548 / $0.5089 | Buy Now |
Part Details for 219-4MSJF
219-4MSJF CAD Models
219-4MSJF Part Data Attributes:
|
219-4MSJF
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
219-4MSJF
CTS Corporation
Slide Dip Switch, 4 Switches, SPST, Latched, 0.1A, 20VDC, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Actuator Length | 0.01 inch | |
Actuator Material | POLYETHYLENE | |
Actuator Type | MEDIUM | |
Additional Feature | APPROVAL: UL | |
Body Breadth | 6.7 mm | |
Body Height | 5.07 mm | |
Body Length or Diameter | 11.63 mm | |
Center Contact Material | BERYLLIUM COPPER | |
Center Contact Plating | GOLD | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | 0.1A@20VDC | |
Contact Function | OFF-ON | |
Contact Resistance | 0.025 mΩ | |
Contact Voltage(DC)-Max | 20 V | |
Dielectric Withstand Volts | 500VAC V | |
Electrical Life | 2000 Cycle(s) | |
End Contact Material | BERYLLIUM COPPER | |
End Contact Plating | GOLD | |
Housing Material | POLYETHYLENE | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Switch Sections | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TUBE | |
Sealing | BOTTOM SEALED | |
Solderability | WAVE | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | SLIDE DIP SWITCH | |
Terminal Finish | Tin (Sn) | |
Termination Type | SOLDER |
Alternate Parts for 219-4MSJF
This table gives cross-reference parts and alternative options found for 219-4MSJF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 219-4MSJF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
219-4ESJF | Slide Dip Switch, 4 Switches, SPST, Latched, 0.1A, 20VDC, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT | CTS Corporation | 219-4MSJF vs 219-4ESJF |
219-4MSF | Slide Dip Switch, 4 Switches, SPST, Latched, 0.1A, 20VDC, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT | CTS Corporation | 219-4MSJF vs 219-4MSF |
219-4LPSTJRF | Slide Dip Switch, 4 Switches, SPST, Latched, 0.1A, 20VDC, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT | CTS Corporation | 219-4MSJF vs 219-4LPSTJRF |
1-1825059-6 | ADF04SATTR04=DIP,FLUSH,SMT-JL | TE Connectivity | 219-4MSJF vs 1-1825059-6 |
219-4LPSJ | Slide Dip Switch, 4 Switches, SPST, Latched, 0.1A, 20VDC, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT | CTS Corporation | 219-4MSJF vs 219-4LPSJ |
219-4ESJRF | Slide Dip Switch, 4 Switches, SPST, Latched, 0.1A, 20VDC, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT | CTS Corporation | 219-4MSJF vs 219-4ESJRF |
219-4MSTRF | Slide Dip Switch, 4 Switches, SPST, Latched, 0.1A, 20VDC, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT | CTS Corporation | 219-4MSJF vs 219-4MSTRF |
219-4MSTJF | Slide Dip Switch, 4 Switches, SPST, Latched, 0.1A, 20VDC, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT | CTS Corporation | 219-4MSJF vs 219-4MSTJF |
219-4ESRF | Slide Dip Switch, 4 Switches, SPST, Latched, 0.1A, 20VDC, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT | CTS Corporation | 219-4MSJF vs 219-4ESRF |
1825006-8 | Slide Dip Switch, 4 Switches, SPST, On-off, Latched, 0.025A, 24VDC, Wire Terminal, Panel Mount | TE Connectivity | 219-4MSJF vs 1825006-8 |