Part Details for 2191QL5-12V by Chicago Miniature Lighting LLC
Overview of 2191QL5-12V by Chicago Miniature Lighting LLC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 2191QL5-12V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | PMI RND .31" LED 12V Tab Green RoHS: Compliant |
250 In Stock |
|
$3.5100 / $6.0000 | Buy Now |
|
Master Electronics | PMI RND .31" LED 12V Tab Green RoHS: Compliant |
250 In Stock |
|
$3.5100 / $6.0000 | Buy Now |
Part Details for 2191QL5-12V
2191QL5-12V CAD Models
2191QL5-12V Part Data Attributes
|
2191QL5-12V
Chicago Miniature Lighting LLC
Buy Now
Datasheet
|
Compare Parts:
2191QL5-12V
Chicago Miniature Lighting LLC
Single Color LED, Green
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CHICAGO MINIATURE LIGHTING LLC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | GREEN | |
Configuration | SINGLE | |
JESD-609 Code | e3 | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 8.636 mm | |
Packing Method | BULK | |
Shape | CYLINDRICAL | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) |
Alternate Parts for 2191QL5-12V
This table gives cross-reference parts and alternative options found for 2191QL5-12V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2191QL5-12V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2191QL5-12V | Single Color LED, Green, Diffused, | CML Innovative Technologies | 2191QL5-12V vs 2191QL5-12V |