Part Details for 2191QL5-12V by Industrial Devices Inc
Overview of 2191QL5-12V by Industrial Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Part Details for 2191QL5-12V
2191QL5-12V CAD Models
2191QL5-12V Part Data Attributes
|
2191QL5-12V
Industrial Devices Inc
Buy Now
Datasheet
|
Compare Parts:
2191QL5-12V
Industrial Devices Inc
Visible LED, Diffused,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INDUSTRIAL DEVICES INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color@Wavelength | Green | |
Forward Voltage-Max | 14 V | |
Lens Type | DIFFUSED | |
Overall Height | 42 mm |