Part Details for 2191QL5-12V by Visual Communications Company
Overview of 2191QL5-12V by Visual Communications Company
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Price & Stock for 2191QL5-12V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93K6764
|
Newark | Panel Mount Indicator, Led, 7.87Mm, Green, 12V, Led Color:Green, Operating Voltage:12V, Mounting Hole Dia:7.87Mm, Forward Current If:-, Luminous Intensity:-, Ip/Nema Rating:Not Rated, Product Range:-, Colour:Green, Lens Shape:Roundrohs Compliant: Yes |Vcc (Visual Communications Company) 2191QL5-12V Min Qty: 100 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$4.0400 / $4.4700 | Buy Now |
DISTI #
L50285-ND
|
DigiKey | LED IND LIGHT 12V GREEN Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
77 In Stock |
|
$4.2016 / $8.4700 | Buy Now |
DISTI #
607-2191QL5-12V
|
Mouser Electronics | LED Panel Mount Indicators GREEN DIFFUSED 5/16" MOUNTING HOLE RoHS: Compliant | 1805 |
|
$3.6900 / $7.5400 | Buy Now |
DISTI #
70129894
|
RS | Indicator LED Printed Circuit Board Thru-Hole Green Square Top | VCC (Visual Communications Company) 2191QL5-12V RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 52 |
|
$5.5700 / $7.4200 | Buy Now |
|
Future Electronics | PMI RND .31" LED 12V Tab Green RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bag | 5900Bag |
|
$4.9800 / $5.1600 | Buy Now |
DISTI #
1302665
|
element14 Asia-Pacific | PANEL MOUNT INDICATOR, LED, 7.87MM, GREEN, 12V RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$4.2269 / $8.0795 | Buy Now |
DISTI #
1302665
|
Farnell | PANEL MOUNT INDICATOR, LED, 7.87MM, GREEN, 12V RoHS: Compliant Min Qty: 1 Lead time: 29 Weeks, 2 Days Container: Each | 0 |
|
$4.4108 / $8.5961 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 4700 |
|
$4.9700 / $5.3300 | Buy Now |
Part Details for 2191QL5-12V
2191QL5-12V CAD Models
2191QL5-12V Part Data Attributes
|
2191QL5-12V
Visual Communications Company
Buy Now
Datasheet
|
Compare Parts:
2191QL5-12V
Visual Communications Company
Single Color LED, Green,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISUAL COMMUNICATIONS COMPANY LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8531.80.90.51 | |
Samacsys Manufacturer | Visual Communications Company | |
Color | GREEN | |
Configuration | SINGLE | |
JESD-609 Code | e3 | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 8.636 mm | |
Packing Method | BULK | |
Shape | CYLINDRICAL | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) |
Alternate Parts for 2191QL5-12V
This table gives cross-reference parts and alternative options found for 2191QL5-12V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2191QL5-12V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2191QL5-12V | Single Color LED, Green, Diffused, | CML Innovative Technologies | 2191QL5-12V vs 2191QL5-12V |
2191QL5-12V | Single Color LED, Green | Chicago Miniature Lighting LLC | 2191QL5-12V vs 2191QL5-12V |