Part Details for 2191QU7-24V by Visual Communications Company
Overview of 2191QU7-24V by Visual Communications Company
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 2191QU7-24V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05C1339
|
Newark | Panel-Style Led Lamp, yellow, lmp-1 |Vcc (Visual Communications Company) 2191QU7-24V Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.7200 / $5.8300 | Buy Now |
DISTI #
L50347-ND
|
DigiKey | LED IND LIGHT 24V YELLOW Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
41 In Stock |
|
$4.4510 / $9.1800 | Buy Now |
DISTI #
70719141
|
RS | LED IND Light 24V Yellow | VCC (Visual Communications Company) 2191QU7-24V RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$6.3500 / $8.4700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks | 0 |
|
$4.5700 | Buy Now |
Part Details for 2191QU7-24V
2191QU7-24V CAD Models
2191QU7-24V Part Data Attributes
|
2191QU7-24V
Visual Communications Company
Buy Now
Datasheet
|
Compare Parts:
2191QU7-24V
Visual Communications Company
Single Color LED, Yellow,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISUAL COMMUNICATIONS COMPANY LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8531.80.90.51 | |
Samacsys Manufacturer | Visual Communications Company | |
Color | YELLOW | |
Configuration | SINGLE WITH BUILT-IN DIODE AND RESISTOR | |
Forward Voltage-Max | 32 V | |
JESD-609 Code | e3 | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 7.1 mm | |
Packing Method | BULK | |
Shape | ROUND | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) |
Alternate Parts for 2191QU7-24V
This table gives cross-reference parts and alternative options found for 2191QU7-24V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2191QU7-24V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2191QU7-24V | Single Color LED, Yellow, | CML Innovative Technologies | 2191QU7-24V vs 2191QU7-24V |