Part Details for 2195QA4-12V by Chicago Miniature Lighting LLC
Overview of 2195QA4-12V by Chicago Miniature Lighting LLC
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2195QA4-12V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Incandescent Lamp RoHS: Compliant |
49 In Stock |
|
$2.4900 / $6.7300 | Buy Now |
|
Master Electronics | Incandescent Lamp RoHS: Compliant |
49 In Stock |
|
$2.4900 / $6.7300 | Buy Now |
Part Details for 2195QA4-12V
2195QA4-12V CAD Models
2195QA4-12V Part Data Attributes
|
2195QA4-12V
Chicago Miniature Lighting LLC
Buy Now
Datasheet
|
Compare Parts:
2195QA4-12V
Chicago Miniature Lighting LLC
Single Color LED, Amber, ROHS COMPLIANT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CHICAGO MINIATURE LIGHTING LLC | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Additional Feature | UL RECOGNIZED | |
Color | AMBER | |
Configuration | SINGLE | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 4.826 mm | |
Packing Method | BULK | |
Shape | ROUND | |
Surface Mount | NO |
Alternate Parts for 2195QA4-12V
This table gives cross-reference parts and alternative options found for 2195QA4-12V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2195QA4-12V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2195QA4-12V | Single Color LED, Amber, ROHS COMPLIANT PACKAGE-2 | Visual Communications Company | 2195QA4-12V vs 2195QA4-12V |