Part Details for 21PCT170T4-Y/R by LEDtronics Inc
Overview of 21PCT170T4-Y/R by LEDtronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Motor control systems
Robotics and Drones
Price & Stock for 21PCT170T4-Y/R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | 21PCT170T4-0028 - PC Board LED - 3mm Dome Diffused - Right Angle 2x1 Bi-Level - 0.17"Wx0.43"H - Y/R RoHS: Compliant |
430 In Stock |
|
$0.6750 / $10.2600 | Buy Now |
|
Master Electronics | 21PCT170T4-0028 - PC Board LED - 3mm Dome Diffused - Right Angle 2x1 Bi-Level - 0.17"Wx0.43"H - Y/R RoHS: Compliant |
430 In Stock |
|
$0.6750 / $10.2600 | Buy Now |
Part Details for 21PCT170T4-Y/R
21PCT170T4-Y/R CAD Models
21PCT170T4-Y/R Part Data Attributes
|
21PCT170T4-Y/R
LEDtronics Inc
Buy Now
Datasheet
|
Compare Parts:
21PCT170T4-Y/R
LEDtronics Inc
Dual Color LED Array, Red/yellow, T-1, 3mm, 4 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LEDTRONICS INC | |
Package Description | 4 PIN | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | RED/YELLOW | |
Configuration | SEPARATE, 2 ELEMENTS | |
Luminous Intensity-Nom | 3.65 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Optoelectronic Device Type | DUAL COLOR LED ARRAY | |
Overall Height | 9.3 mm | |
Packing Method | BULK | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Pitch | 2.6 mm |