Part Details for 21PCT170TG4 by LEDtronics Inc
Overview of 21PCT170TG4 by LEDtronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 21PCT170TG4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | PC Board LED - 3mm Dome Diffused - Right Angle 2x1 Bi-Level - 0.17"Wx0.43"H - G/G RoHS: Compliant |
500 In Stock |
|
$0.5040 / $4.5100 | Buy Now |
|
Master Electronics | PC Board LED - 3mm Dome Diffused - Right Angle 2x1 Bi-Level - 0.17"Wx0.43"H - G/G RoHS: Compliant |
500 In Stock |
|
$0.5040 / $4.5100 | Buy Now |
Part Details for 21PCT170TG4
21PCT170TG4 CAD Models
21PCT170TG4 Part Data Attributes
|
21PCT170TG4
LEDtronics Inc
Buy Now
Datasheet
|
Compare Parts:
21PCT170TG4
LEDtronics Inc
Single Color LED Array, High Efficiency Green, Diffused Green, T-1, 3mm, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LEDTRONICS INC | |
Package Description | 4 PIN | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | HIGH EFFICIENCY GREEN | |
Configuration | SEPARATE, 2 ELEMENTS | |
Forward Current-Max | 0.02 A | |
Lens Type | DIFFUSED GREEN | |
Luminous Intensity-Nom | 12.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Optoelectronic Device Type | SINGLE COLOR LED ARRAY | |
Overall Height | 10.9 mm | |
Packing Method | BULK | |
Peak Wavelength | 565 nm | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 45 deg |