Part Details for 21W4PCV22150D00 by Cvilux Corporation
Overview of 21W4PCV22150D00 by Cvilux Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Aerospace and Defense
Renewable Energy
Price & Stock for 21W4PCV22150D00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.0200 / $20.6100 | Buy Now |
Part Details for 21W4PCV22150D00
21W4PCV22150D00 CAD Models
21W4PCV22150D00 Part Data Attributes
|
21W4PCV22150D00
Cvilux Corporation
Buy Now
Datasheet
|
Compare Parts:
21W4PCV22150D00
Cvilux Corporation
D Type Connector, 21 Contact(s), Male, Solder Terminal, #4-40, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CVILUX CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 0.492 inch | |
Body Depth | 0.276 inch | |
Body Length | 2.732 inch | |
Body/Shell Style | PLUG | |
Contact Arrangement | S17C4 | |
Contact Finish Mating | AU ON NI | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Resistance | 10 mΩ | |
Contact Style | HYBRID | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 100 Cycles | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
Mixed Contacts | YES | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Termination Type | SOLDER | |
Total Number of Contacts | 21 |
Alternate Parts for 21W4PCV22150D00
This table gives cross-reference parts and alternative options found for 21W4PCV22150D00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 21W4PCV22150D00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
21W4PCV22650D00 | D Type Connector, 21 Contact(s), Male, Solder Terminal, #4-40, Plug, | Cvilux Corporation | 21W4PCV22150D00 vs 21W4PCV22650D00 |
21W4PCV22650C00 | D Type Connector, 21 Contact(s), Male, Solder Terminal, #4-40, Plug, | Cvilux Corporation | 21W4PCV22150D00 vs 21W4PCV22650C00 |
21W4PCV22150C00 | D Type Connector, 21 Contact(s), Male, Solder Terminal, #4-40, Plug, | Cvilux Corporation | 21W4PCV22150D00 vs 21W4PCV22150C00 |
21W4PCV32150D00 | D Type Connector, 21 Contact(s), Male, Solder Terminal, #4-40, Plug, | Cvilux Corporation | 21W4PCV22150D00 vs 21W4PCV32150D00 |
21W4PCV52150D00 | D Type Connector, 21 Contact(s), Male, Solder Terminal, #4-40, Plug, | Cvilux Corporation | 21W4PCV22150D00 vs 21W4PCV52150D00 |
21W4PCV32650B00 | D Type Connector, 21 Contact(s), Male, Solder Terminal, #4-40, Plug, | Cvilux Corporation | 21W4PCV22150D00 vs 21W4PCV32650B00 |
21W4PCV42650C00 | D Type Connector, 21 Contact(s), Male, Solder Terminal, #4-40, Plug, | Cvilux Corporation | 21W4PCV22150D00 vs 21W4PCV42650C00 |
21W4PCV32650C00 | D Type Connector, 21 Contact(s), Male, Solder Terminal, #4-40, Plug, | Cvilux Corporation | 21W4PCV22150D00 vs 21W4PCV32650C00 |
21W4PCV52650D00 | D Type Connector, 21 Contact(s), Male, Solder Terminal, #4-40, Plug, | Cvilux Corporation | 21W4PCV22150D00 vs 21W4PCV52650D00 |
21W4PCV42150C00 | D Type Connector, 21 Contact(s), Male, Solder Terminal, #4-40, Plug, | Cvilux Corporation | 21W4PCV22150D00 vs 21W4PCV42150C00 |