21W4SCV22150D00
Cvilux Corporation
Description: D Type Connector, 21 Contact(s), Female, Solder Terminal, #4-40, Receptacle,

Overview of 21W4SCV22150D00 by Cvilux Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Environmental Monitoring Aerospace and Defense Renewable Energy

Price & Stock for 21W4SCV22150D00 by Cvilux Corporation

Part # Manufacturer Description Stock Price Buy
Onlinecomponents.com   RoHS: Compliant 0
  • 500 $19.9800
  • 1,000 $10.2000
  • 1,500 $6.9500
  • 2,000 $6.8100
$6.8100 / $19.9800 Buy Now

CAD Models for 21W4SCV22150D00 by Cvilux Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 21W4SCV22150D00 by Cvilux Corporation

21W4SCV22150D00
Cvilux Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
CVILUX CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.30
Body Breadth
0.492 inch
Body Depth
0.276 inch
Body Length
2.732 inch
Body/Shell Style
RECEPTACLE
Contact Arrangement
S17C4
Contact Finish Mating
AU ON NI
Contact Gender
FEMALE
Contact Material
COPPER ALLOY
Contact Resistance
10 mΩ
Contact Style
HYBRID
Dielectric Withstanding Voltage
1000VAC V
Durability
100 Cycles
Insulation Resistance
5000000000 Ω
Insulator Color
BLACK
Insulator Material
GLASS FILLED POLYESTER
Mixed Contacts
YES
Mounting Option 1
#4-40
Mounting Option 2
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
Plating Thickness
FLASH inch
Rated Current (Signal)
3 A
Reference Standard
UL
Shell Finish
TIN
Shell Material
STEEL
Termination Type
SOLDER
Total Number of Contacts
21
Want to compare parts?
  1. 21W4SCV22150D00
    Cvilux Corporation
    D Type Connector, 21 Contact(s), Female, Solder Terminal, #4-40, Receptacle,
    VS

Alternate Parts for 21W4SCV22150D00

This table gives cross-reference parts and alternative options found for 21W4SCV22150D00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 21W4SCV22150D00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
21W4SCV22650D00 D Type Connector, 21 Contact(s), Female, Solder Terminal, #4-40, Receptacle, Cvilux Corporation 21W4SCV22150D00 vs 21W4SCV22650D00
21W4SCV42150C00 D Type Connector, 21 Contact(s), Female, Solder Terminal, #4-40, Receptacle, Cvilux Corporation 21W4SCV22150D00 vs 21W4SCV42150C00
21W4SCV42150B00 D Type Connector, 21 Contact(s), Female, Solder Terminal, #4-40, Receptacle, Cvilux Corporation 21W4SCV22150D00 vs 21W4SCV42150B00
21W4SCV32650C00 D Type Connector, 21 Contact(s), Female, Solder Terminal, #4-40, Receptacle, Cvilux Corporation 21W4SCV22150D00 vs 21W4SCV32650C00
21W4SCV42650D00 D Type Connector, 21 Contact(s), Female, Solder Terminal, #4-40, Receptacle, Cvilux Corporation 21W4SCV22150D00 vs 21W4SCV42650D00
21W4SCV32650B00 D Type Connector, 21 Contact(s), Female, Solder Terminal, #4-40, Receptacle, Cvilux Corporation 21W4SCV22150D00 vs 21W4SCV32650B00
21W4SCV52650D00 D Type Connector, 21 Contact(s), Female, Solder Terminal, #4-40, Receptacle, Cvilux Corporation 21W4SCV22150D00 vs 21W4SCV52650D00
21W4SCV32150D00 D Type Connector, 21 Contact(s), Female, Solder Terminal, #4-40, Receptacle, Cvilux Corporation 21W4SCV22150D00 vs 21W4SCV32150D00
21W4SCV52650B00 D Type Connector, 21 Contact(s), Female, Solder Terminal, #4-40, Receptacle, Cvilux Corporation 21W4SCV22150D00 vs 21W4SCV52650B00
21W4SCV42150D00 D Type Connector, 21 Contact(s), Female, Solder Terminal, #4-40, Receptacle, Cvilux Corporation 21W4SCV22150D00 vs 21W4SCV42150D00

Related Parts for 21W4SCV22150D00

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 21W4SCV22150D00 by Cvilux Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 21W4SCV22150D00 by Cvilux Corporation

Select Manufacturer
Which Manufacturer of 21W4SCV22150D00 would you like to use for your alert(s)?
  • Please alert me when 21W4SCV22150D00 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 21W4SCV22150D00 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 21W4SCV22150D00 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 21W4SCV22150D00 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 21W4SCV22150D00.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 21W4SCV22150D00 by Cvilux Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: