-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 3 Contact(s), 1 Row(s), Female, 0.098 inch Pitch, Crimp Terminal, Locking, Natural Insulator, Plug,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55H8851
|
Newark | Connector, Rcpt, 3Pos, 1Row, 2.5Mm, Product Range:Kk 5051, Gender:Receptacle, No. Of Positions:3Positions, Pitch Spacing:2.5Mm, For Use With:2759, 5159 Crimp Terminals, Connector Type:Wire To Board, Contact Termination:Crimp Rohs Compliant: Yes |Molex 22-01-1032 (Alternate Part Number: 800753594340 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2702 |
|
$0.1740 / $0.2060 | Buy Now |
DISTI #
74AC2677
|
Newark | Connector, Rcpt, 3Pos, 1Row, 2.5Mm, Pitch Spacing:2.5Mm, No. Of Contacts:3Contacts, Gender:Receptacle, Product Range:Kk 5051 Series, Contact Termination Type:Crimp, No. Of Rows:1Rows, Contact Plating:-, Contact Material:-, Svhc:No Rohs Compliant: Yes |Molex 22-01-1032 (Alternate Part Number: 800753594340 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2360 / $0.4280 | Buy Now |
DISTI #
538-22-01-1032
|
Mouser Electronics | Headers & Wire Housings .098 KK HOUSING RoHS: Compliant | 14205 |
|
$0.1590 / $0.3200 | Buy Now |
|
Bisco Industries | 22 |
|
Buy Now | ||
DISTI #
MOL22-01-1032
|
Heilind Electronics | 3CKT KK2.5 CRIMP REC HOUS 505103 | Americas - 30072 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn Housing F 3 POS 2.5mm Crimp ST Cable Mount KK® Bag RoHS: Compliant |
136947 Partner Stock |
|
$0.1510 / $0.1622 | Buy Now |
DISTI #
77310929
|
Verical | Conn Housing RCP 3 POS 2.5mm Crimp ST Cable Mount Natural KK® Bag Min Qty: 2000 Package Multiple: 1 | Americas - 362093 |
|
$0.0588 | Buy Now |
DISTI #
17092238
|
Verical | Conn Housing RCP 3 POS 2.5mm Crimp ST Cable Mount Natural KK® Bag Min Qty: 386 Package Multiple: 1 | Americas - 136947 |
|
$0.1500 / $0.1620 | Buy Now |
DISTI #
77777984
|
Verical | Conn Housing RCP 3 POS 2.5mm Crimp ST Cable Mount Natural KK® Bag Min Qty: 804 Package Multiple: 1 | Americas - 7920 |
|
$0.0685 / $0.0941 | Buy Now |
|
Bristol Electronics | 110 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
22-01-1032
Molex
Buy Now
Datasheet
|
Compare Parts:
22-01-1032
Molex
Board Connector, 3 Contact(s), 1 Row(s), Female, 0.098 inch Pitch, Crimp Terminal, Locking, Natural Insulator, Plug,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARIZED | |
Body Breadth | 0.26 inch | |
Body Depth | 0.5 inch | |
Body Length | 0.315 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 1.946 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.098 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED HOUSING | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 22-01-1032. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 22-01-1032, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
35155-0300 | Board Connector, 3 Contact(s), 1 Row(s), Female, Straight, 0.098 inch Pitch, Crimp Terminal, Latch, Natural Insulator, Receptacle | Molex | 22-01-1032 vs 35155-0300 |
67954-002 | Board Connector, 3 Contact(s), 1 Row(s), Female, Crimp Terminal | Amphenol FCi | 22-01-1032 vs 67954-002 |
CE100F26-3-R | Board Connector, 3 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Blue Insulator | Pancon Corporation | 22-01-1032 vs CE100F26-3-R |
CE100F24-3-D | Board Connector, 3 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Black Insulator | Pancon Corporation | 22-01-1032 vs CE100F24-3-D |
50-57-9503 | Board Connector, 3 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Crimp Terminal, Locking, Black Insulator, Plug, | Molex | 22-01-1032 vs 50-57-9503 |
67954-002LF | Board Connector, 3 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Locking, Black Insulator, LEAD FREE | Amphenol FCi | 22-01-1032 vs 67954-002LF |
CE100F26-3-D | Board Connector, 3 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Blue Insulator | Pancon Corporation | 22-01-1032 vs CE100F26-3-D |