-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 3 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Locking, White Insulator, Plug,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38C9145
|
Newark | Connector, Rcpt, 3Pos, 1Row, 2.54Mm, Product Range:Kk 254 2695, Gender:Receptacle, No. Of Positions:3Positions, Pitch Spacing:2.54Mm, For Use With:Molex 2759, 4809 Kk Crimp Terminals, Body Material:Pa Polyamide (Nylon) Rohs Compliant: Yes |Molex 22-01-3037 (Alternate Part Number: 800753593831 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 21645 |
|
$0.0790 / $0.0860 | Buy Now |
DISTI #
538-22-01-3037
|
Mouser Electronics | Headers & Wire Housings HSG 3P W/RAMP/RIBS RoHS: Compliant | 322561 |
|
$0.0620 / $0.1500 | Buy Now |
|
Bisco Industries | 24000 |
|
$0.0655 / $11.3750 | Buy Now | |
|
Onlinecomponents.com | Conn Housing F 3 POS 2.54mm Crimp ST Cable Mount White KK® Bag RoHS: Compliant |
152031 In Stock |
|
$0.0444 / $0.0583 | Buy Now |
|
Bristol Electronics | 715 |
|
RFQ | ||
|
Quest Components | Header Connector, Cable Mount, Plug, 3 Contacts, Socket, 0.100 Pitch, IDC Terminal | 17547 |
|
$0.0463 / $0.1544 | Buy Now |
|
Quest Components | Header Connector, Cable Mount, Plug, 3 Contacts, Socket, 0.100 Pitch, IDC Terminal | 77 |
|
$0.0900 / $0.2000 | Buy Now |
|
Quest Components | Header Connector, Cable Mount, Plug, 3 Contacts, Socket, 0.100 Pitch, IDC Terminal | 8000 |
|
$0.3000 / $1.0000 | Buy Now |
|
Quest Components | Header Connector, Cable Mount, Plug, 3 Contacts, Socket, 0.100 Pitch, IDC Terminal | 8 |
|
$1.7200 / $2.1500 | Buy Now |
|
Quest Components | Header Connector, Cable Mount, Plug, 3 Contacts, Socket, 0.100 Pitch, IDC Terminal | 5600 |
|
$1.0800 / $2.8800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
22-01-3037
Molex
Buy Now
Datasheet
|
Compare Parts:
22-01-3037
Molex
Board Connector, 3 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Locking, White Insulator, Plug,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Body Breadth | 0.261 inch | |
Body Depth | 0.5 inch | |
Body Length | 0.322 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Design | REMOVABLE CNT BLOCK | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 700VAC V | |
Durability | 25 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 7.8 N | |
Insulation Diameter-Min | 0.062 inch | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | WHITE | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 4 A | |
Reference Standard | CSA; UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 30 AWG | |
Withdrawl Force-Min | 2.3 N |
This table gives cross-reference parts and alternative options found for 22-01-3037. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 22-01-3037, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0022013037 | Board Connector, 3 Contact(s), 1 Row(s), Female, Right Angle, 0.1 inch Pitch, Crimp Terminal, Locking, White Insulator, Receptacle, | Molex | 22-01-3037 vs 0022013037 |