-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 14 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Latch, Black Insulator, Plug
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24C6882
|
Newark | 14 Mte Hdr Srst Latch .100Cl Rohs Compliant: No |Amp Te Connectivity 1-103639-3 Min Qty: 532 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2200 / $1.4500 | Buy Now |
DISTI #
A28560-ND
|
DigiKey | CONN HEADER VERT 14POS 2.54MM Min Qty: 532 Lead time: 23 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.5092 | Buy Now |
DISTI #
1-103639-3
|
Avnet Americas | Conn Shrouded Header HDR 14 POS 2.54mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: 1-103639-3) RoHS: Not Compliant Min Qty: 532 Package Multiple: 532 Lead time: 21 Weeks, 0 Days Container: Tube | 0 |
|
$1.0952 / $1.3179 | Buy Now |
DISTI #
571-11036393
|
Mouser Electronics | Headers & Wire Housings LTCH HDR WO SWAGE 14 RoHS: Not Compliant | 0 |
|
$1.2600 / $2.2800 | Order Now |
DISTI #
71706525
|
RS | TE, IND Devices, Rectangular/PCB Connectors, 14 MTE HDR SRST LATCH .100CL | TE Connectivity 1-103639-3 RoHS: Not Compliant Min Qty: 532 Package Multiple: 1 Container: Bulk | 0 |
|
$1.5400 / $1.9300 | RFQ |
DISTI #
AMP1-103639-3
|
Heilind Electronics | 14 MTE HDR SRST LATCH .100CL | Americas - 0 in Stock |
|
$0.9770 / $1.4278 | Buy Now |
|
Onlinecomponents.com | 14 MTE HDR SRST LATCH .100CL | Alternative Product Available |
|
$0.8700 / $1.8280 | Buy Now |
|
Bristol Electronics | 52 |
|
RFQ | ||
|
Bristol Electronics | 144 |
|
RFQ | ||
|
Quest Components | 14 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | 143 |
|
$0.9720 / $1.8000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1-103639-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1-103639-3
TE Connectivity
Board Connector, 14 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Latch, Black Insulator, Plug
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPMODU, LATCHED, POLARIZED | |
Body Breadth | 0.2 inch | |
Body Depth | 0.535 inch | |
Body Length | 1.5 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin/Lead (Sn/Pb) | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 3.892 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH | |
Mounting Option 2 | POLARIZED LOCK | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Plating Thickness | 100u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.13 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 14 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .278 N |
This table gives cross-reference parts and alternative options found for 1-103639-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1-103639-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-103639-3 | (1-103639-3) 14 MTE HDR SRST LATCH .100CL | TE Connectivity | 1-103639-3 vs 1-103639-3 |
6-103639-3 | Board Connector, 14 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator | TE Connectivity | 1-103639-3 vs 6-103639-3 |