Part Details for 22-11-2021 by Molex
Overview of 22-11-2021 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Computing and Data Storage
Electronic Manufacturing
Price & Stock for 22-11-2021
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91M4878
|
Newark | Kk 100 Hdr Flat 02 Ckt Gold W/Void/Molex |Molex 22-11-2021 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2870 / $0.4260 | Buy Now |
|
Onlinecomponents.com | Conn Unshrouded Header HDR 2 POS 2.54mm Solder ST Thru-Hole RoHS: Compliant |
1722 Partner Stock |
|
$0.1314 / $0.2316 | Buy Now |
DISTI #
65759130
|
Verical | Conn Unshrouded Header HDR 2 POS 2.54mm Solder ST Top Entry Thru-Hole Min Qty: 417 Package Multiple: 1 | Americas - 1722 |
|
$0.1500 | Buy Now |
|
Quest Components | 2 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | 720 |
|
$0.2506 / $0.6265 | Buy Now |
|
Quest Components | 2 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | 444 |
|
$0.1985 / $0.6615 | Buy Now |
DISTI #
Molex 22-11-2021
|
PEI Genesis | Board Connector, Contact | 1722 |
|
Buy Now | |
|
Master Electronics | Conn Unshrouded Header HDR 2 POS 2.54mm Solder ST Thru-Hole RoHS: Compliant |
1722 Partner Stock |
|
$0.1314 / $0.2316 | Buy Now |
DISTI #
10158762
|
TestEquity LLC | Molex 22-11-2021 Headers & Wire Housings, KK 100 Header Flat 02 Circuit, Gold W/Void | 1722 |
|
$0.1600 | Buy Now |
Part Details for 22-11-2021
22-11-2021 CAD Models
22-11-2021 Part Data Attributes
|
22-11-2021
Molex
Buy Now
Datasheet
|
Compare Parts:
22-11-2021
Molex
Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 22-11-2021
This table gives cross-reference parts and alternative options found for 22-11-2021. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 22-11-2021, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
68002-102HLF | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 22-11-2021 vs 68002-102HLF |
68000-602 | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 22-11-2021 vs 68000-602 |
HTS-102-T-A | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | 22-11-2021 vs HTS-102-T-A |
0878910206 | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Molex | 22-11-2021 vs 0878910206 |
HTSW-102-08-STL-S | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | 22-11-2021 vs HTSW-102-08-STL-S |
0705430001 | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS AND REACH COMPLIANT | Molex | 22-11-2021 vs 0705430001 |
68004-102 | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 22-11-2021 vs 68004-102 |
68000-602 | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Double Row, 2 Positions, 2.54 mm (0.100in) Pitch | Amphenol Communications Solutions | 22-11-2021 vs 68000-602 |
68004-102 | 68004-102-B/S II SR | Amphenol Communications Solutions | 22-11-2021 vs 68004-102 |