-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, White Insulator,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91M4881
|
Newark | Kk 100 Hdr Frlk Vert 03 Ckt Gold |Molex 22-11-2036 Min Qty: 350 Package Multiple: 1 Date Code: 0 Container: Bulk | 14976 |
|
$0.2520 | Buy Now |
DISTI #
57R9158
|
Newark | Kk 100 Hdr Frlk Vert 03 Ckt Gold |Molex 22-11-2036 Min Qty: 11400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2330 | Buy Now |
DISTI #
538-22-11-2036
|
Mouser Electronics | Headers & Wire Housings KK 100 Hdr FrLk Vert 03 Ckt Gold RoHS: Compliant | 16193 |
|
$0.1810 / $0.3000 | Buy Now |
|
Onlinecomponents.com | Conn Wire to Board HDR 3 POS 2.54mm Solder ST Thru-Hole KK® Bulk RoHS: Compliant |
14976 Partner Stock |
|
$0.1775 / $0.2020 | Buy Now |
DISTI #
22-11-2036
|
TTI | Headers & Wire Housings KK 100 Hdr FrLk Vert 03 Ckt Gold RoHS: Compliant pbFree: Pb-Free Min Qty: 17 Package Multiple: 1 Container: Bulk |
Americas - 13160 In Stock |
|
$0.2250 / $0.2970 | Buy Now |
DISTI #
4251047
|
Farnell | PIN HEADERS PC BOARD CONNECTORS RoHS: Compliant Min Qty: 250 Lead time: 1 Weeks, 2 Days Container: Each | 7500 |
|
$0.2459 | Buy Now |
|
Master Electronics | Conn Wire to Board HDR 3 POS 2.54mm Solder ST Thru-Hole KK® Bulk RoHS: Compliant |
14976 Partner Stock |
|
$0.1775 / $0.2020 | Buy Now |
DISTI #
10158766
|
TestEquity LLC | Molex 22-11-2036 KK 100 Header Frlk Vert 03 Circuit, Gold | 14976 |
|
$0.2100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
22-11-2036
Molex
Buy Now
Datasheet
|
Compare Parts:
22-11-2036
Molex
Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, White Insulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Body Breadth | 0.25 inch | |
Body Depth | 0.322 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | WHITE | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 157u inch | |
Reference Standard | UL | |
Terminal Length | 0.187 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 22-11-2036. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 22-11-2036, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-1903392-2 | Board Connector, 3 Contact(s), 1 Row(s), Male, Red Insulator, Receptacle | TE Connectivity | 22-11-2036 vs 1-1903392-2 |
2-1903392-3 | Board Connector, 3 Contact(s), 1 Row(s), Male, Blue Insulator, Receptacle | TE Connectivity | 22-11-2036 vs 2-1903392-3 |
2-1565086-3 | Board Connector, 3 Contact(s), 1 Row(s), Male, Crimp Terminal, Blue Insulator, Receptacle | TE Connectivity | 22-11-2036 vs 2-1565086-3 |
22-03-2032 | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, White Insulator, Receptacle, | Molex | 22-11-2036 vs 22-03-2032 |
644486-3 | HEADER CONNECTOR,PCB MNT,RECEPT,3 CONTACTS,PIN,0.1 PITCH,PC TAIL TERMINAL,NATURAL | TE Connectivity | 22-11-2036 vs 644486-3 |
1586104-3 | 3P PLUG VAL-U-LOK SR FH V0 | TE Connectivity | 22-11-2036 vs 1586104-3 |
22-28-0030 | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, | Molex | 22-11-2036 vs 22-28-0030 |
828548-3 | 3P AMP QUICK STLEI | TE Connectivity | 22-11-2036 vs 828548-3 |