Part Details for 22-15-4102 by Molex
Overview of 22-15-4102 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Computing and Data Storage
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER1410-202MEB | Coilcraft Inc | General Purpose Inductor, 2uH, 20%, 1 Element, Ferrite-Core, SMD, 6047, HALOGEN FREE AND ROHS COMPLIANT | |
SER1410-202MED | Coilcraft Inc | General Purpose Inductor, 2uH, 20%, 1 Element, Ferrite-Core, SMD, 6047, HALOGEN FREE AND ROHS COMPLIANT | |
PFL4514-102 | Coilcraft Inc | General Purpose Inductor |
Price & Stock for 22-15-4102
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56H0154
|
Newark | Kk 100 Pcb Assy Rtan 10 Ckt Tin |Molex 22-15-4102 RoHS: Not Compliant Min Qty: 1944 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8260 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6200 / $0.8800 | Buy Now |
Part Details for 22-15-4102
22-15-4102 CAD Models
22-15-4102 Part Data Attributes
|
22-15-4102
Molex
Buy Now
Datasheet
|
Compare Parts:
22-15-4102
Molex
Board Connector, 10 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 22-15-4102
This table gives cross-reference parts and alternative options found for 22-15-4102. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 22-15-4102, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
09-07-2105 | Board Connector, 10 Contact(s), 1 Row(s), Female, IDC Terminal | Molex | 22-15-4102 vs 09-07-2105 |
022-42-6104 | Board Connector, 10 Contact(s), 1 Row(s), Female | Molex | 22-15-4102 vs 022-42-6104 |
38-00-7445 | Board Connector, 10 Contact(s), 1 Row(s), Female, IDC Terminal | Molex | 22-15-4102 vs 38-00-7445 |
87369-1001 | Board Connector, 10 Contact(s), 1 Row(s), Female, Receptacle | Molex | 22-15-4102 vs 87369-1001 |
A-7674-C10D102A | Board Connector, 10 Contact(s), 1 Row(s), Female, IDC Terminal | Molex | 22-15-4102 vs A-7674-C10D102A |
51144-1001 | Board Connector, 10 Contact(s), 1 Row(s), Female, Straight, Receptacle | Molex | 22-15-4102 vs 51144-1001 |
87369-1003 | Board Connector, 10 Contact(s), 1 Row(s), Female, Receptacle | Molex | 22-15-4102 vs 87369-1003 |
A-7674-D10D561A | Board Connector, 10 Contact(s), 1 Row(s), Female, IDC Terminal | Molex | 22-15-4102 vs A-7674-D10D561A |
43650-1007 | Board Connector, 10 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal | Molex | 22-15-4102 vs 43650-1007 |
022-16-2101 | Board Connector, 10 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Receptacle, | Molex | 22-15-4102 vs 022-16-2101 |