Part Details for 22-23-3030 by Molex
Overview of 22-23-3030 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Price & Stock for 22-23-3030
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56H0477
|
Newark | Kk 100 Hdr Frlk Vert 03 Ckt Tin |Molex 22-23-3030 Min Qty: 11400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1760 | Buy Now |
DISTI #
91M5297
|
Newark | Kk 100 Hdr Frlk Vert 03 Ckt Tin |Molex 22-23-3030 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2220 / $0.3980 | Buy Now |
DISTI #
538-22-23-3030
|
Mouser Electronics | Headers & Wire Housings KK 100 Hdr FrLk Vert FrLk Vert 03 Ckt Tin RoHS: Compliant | 10724 |
|
$0.1490 / $0.3900 | Buy Now |
|
Onlinecomponents.com | Conn Wire to Board HDR 3 POS 2.54mm Solder ST Thru-Hole Bulk RoHS: Compliant | 0 |
|
$0.1750 / $0.1940 | Buy Now |
Part Details for 22-23-3030
22-23-3030 CAD Models
22-23-3030 Part Data Attributes:
|
22-23-3030
Molex
Buy Now
Datasheet
|
Compare Parts:
22-23-3030
Molex
Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Additional Feature | FRICTION LOCK | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 22-23-3030
This table gives cross-reference parts and alternative options found for 22-23-3030. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 22-23-3030, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
22-03-2033 | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Molex | 22-23-3030 vs 22-03-2033 |
22-30-3033 | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Molex | 22-23-3030 vs 22-30-3033 |
22-11-2038 | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Molex | 22-23-3030 vs 22-11-2038 |
42375-0667 | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Molex | 22-23-3030 vs 42375-0667 |
22-0500 | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Plug, | TruConnect | 22-23-3030 vs 22-0500 |
87891-0306 | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Molex | 22-23-3030 vs 87891-0306 |
0705459037 | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Molex | 22-23-3030 vs 0705459037 |
22-47-4033 | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Molex | 22-23-3030 vs 22-47-4033 |
827295-3 | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | TE Connectivity | 22-23-3030 vs 827295-3 |
22-0500 | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Plug | Rapid Electronics Limited | 22-23-3030 vs 22-0500 |