-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89C1873
|
Newark | Header Connector,pcb Mount,recept,4 Contacts,pin,0.1 Pitch,pc Tail Terminal Rohs Compliant: Yes |Molex 22-28-4046 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3140 / $0.4900 | Buy Now |
DISTI #
56H1974
|
Newark | Header Connector,pcb Mount,recept,4 Contacts,pin,0.1 Pitch,pc Tail Terminal Rohs Compliant: Yes |Molex 22-28-4046 Min Qty: 24000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2490 | Buy Now |
DISTI #
538-22-28-4046
|
Mouser Electronics | Headers & Wire Housings 2.54MM HDR VT 4P 240/125 30AU RoHS: Compliant | 21986 |
|
$0.1870 / $0.3800 | Buy Now |
DISTI #
71457613
|
RS | KK 100 Hdr Assy Bkwy 04 Ckt 30 SGold | Molex Incorporated 22-28-4046 RoHS: Not Compliant Min Qty: 24000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2670 / $0.3820 | RFQ |
|
Onlinecomponents.com | Conn Unshrouded Header HDR 4 POS 2.54mm Solder ST Thru-Hole KK® Bag RoHS: Compliant |
4000 In Stock |
|
$0.2490 / $0.3036 | Buy Now |
DISTI #
22-28-4046
|
TTI | Headers & Wire Housings 2.54MM HDR VT 4P 240/125 30AU RoHS: Compliant pbFree: Pb-Free Min Qty: 27 Package Multiple: 9 Container: Each |
Americas - 21969 In Stock |
|
$0.1750 / $0.2710 | Buy Now |
DISTI #
Molex 22-28-4046
|
PEI Genesis | Board Connector, Contact | 0 |
|
Buy Now | |
DISTI #
4001024
|
Farnell | KK 100 HDR ASSY BKWY 04 CKT 30 SGOLD RoHS: Compliant Min Qty: 24000 Lead time: 18 Weeks, 3 Days Container: Each | 0 |
|
$0.2356 | Buy Now |
|
Master Electronics | Conn Unshrouded Header HDR 4 POS 2.54mm Solder ST Thru-Hole KK® Bag RoHS: Compliant |
4000 In Stock |
|
$0.2490 / $0.3036 | Buy Now |
DISTI #
10158970
|
TestEquity LLC | Molex 22-28-4046 KK 254 Breakaway Header, Vertical, 4 Circuits, 0.76um Gold (Au) Selective Plating, Mating Pin Length 6.09mm | 0 |
|
$0.2400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
22-28-4046
Molex
Buy Now
Datasheet
|
Compare Parts:
22-28-4046
Molex
Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Additional Feature | SURFACE-MOUNT COMPATIBLE | |
Body Breadth | 0.098 inch | |
Body Depth | 0.09 inch | |
Body Length | 0.4 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 4.8928 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 100u inch | |
Reference Standard | UL | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .556 N |
This table gives cross-reference parts and alternative options found for 22-28-4046. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 22-28-4046, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
22-28-4048 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Receptacle, | Molex | 22-28-4046 vs 22-28-4048 |
22-28-4047 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Receptacle, | Molex | 22-28-4046 vs 22-28-4047 |
22-28-4044 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Receptacle, | Molex | 22-28-4046 vs 22-28-4044 |