Part Details for 22-29-2031 by Molex
Results Overview of 22-29-2031 by Molex
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (4 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
22-29-2031 Information
22-29-2031 by Molex is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 73983-2031LF | Amphenol Communications Solutions | Metral® High Speed 1000 Series, Backplane Connectors, Header, Vertical Signal, 5 Row, Press-Fit, 30 Position, Select Load, Standard | |
| 87520-3112BLF | Amphenol Communications Solutions | USB 2.0, Input Output Connector, USB Type A, Standard, Right Angle, Through Hole, Single Decks, 4 Positions | |
| 91920-31169LF | Amphenol Communications Solutions | Conan® 1.00mm Pitch, Board To Board Connector, I - Industrial Series, Vertical Receptacle, Surface Mount, 69 Positions, 1.00mm ( 0.039in) Pitch. |
Price & Stock for 22-29-2031
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
50M6432
|
Newark | Wire-To-Board Connector, Vertical, Kk 6410 Series, Through Hole, Header, 3, 2.54 Mm Rohs Compliant: Yes |Molex 22-29-2031 (Alternate Part Number: 800753589469 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 60857 |
|
$0.3700 / $0.4550 | Buy Now |
|
DISTI #
26AC6574
|
Newark | 2.54Mm Kk Hdr Vt Friclk Vra .5Au 3Ckt Rohs Compliant: Yes |Molex 22-29-2031 (Alternate Part Number: 800753589469 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7432 |
|
$0.3030 / $0.3400 | Buy Now |
|
DISTI #
0022292031
|
Avnet Americas | Pin Header, Vertical, Signal, Wire-to-Board, 2.54 mm, 1 Rows, 3 Contacts, Through Hole Straight - Bulk (Alt: 0022292031) COO: India RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 7432 |
|
RFQ | |
|
DISTI #
MOL22-29-2031
|
Heilind Electronics | 2.54MM KK HDR VT FRICLK VRA .5 | Americas - 50148 in Stock68400 On Order |
|
$0.2238 / $0.2827 | Buy Now |
|
|
Bristol Electronics | 225 |
|
RFQ | ||
|
DISTI #
MX-22-29-2031
|
TME | Connector: wire-board, socket, male, PIN: 3, KK 254, straight, THT Min Qty: 1 | 8699 |
|
$0.2590 / $0.3900 | Buy Now |
|
DISTI #
SMC-22-29-2031
|
Sensible Micro Corporation | 2.54Mm Kk Hdr Vt Friclk Vra .5Au 3Ckt Rohs Compliant: Yes |Molex RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: TBC | 21 |
|
RFQ | |
|
|
Chip 1 Exchange | INSTOCK | 69054 |
|
RFQ | |
|
|
Chip Stock | KK254Wire-to-BoardHeader,Vertical,withFrictionLock,3Circuits,Gold(Au)Plating | 11440 |
|
RFQ | |
|
|
Component Electronics, Inc | SIPHDR POLARIZED 2.5MM 3P NBST 2/6 GOLD LOCK BRN | 315 |
|
$0.4000 / $0.6200 | Buy Now |
US Tariff Estimator: 22-29-2031 by Molex
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 22-29-2031
22-29-2031 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
22-29-2031 Part Data Attributes
|
|
22-29-2031
Molex
Buy Now
Datasheet
|
Compare Parts:
22-29-2031
Molex
Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, White Insulator, Receptacle,
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | MOLEX LLC | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.40 | |
| Factory Lead Time | 20 Weeks | |
| Samacsys Manufacturer | Molex | |
| Additional Feature | KK | |
| Body Breadth | 0.23 inch | |
| Body Depth | 0.46 inch | |
| Body Length | 0.3 inch | |
| Body/Shell Style | RECEPTACLE | |
| Connector Type | BOARD CONNECTOR | |
| Contact Finish Mating | NOT SPECIFIED | |
| Contact Finish Termination | Tin (Sn) | |
| Contact Gender | MALE | |
| Contact Material | BRASS | |
| Contact Pattern | RECTANGULAR | |
| Contact Resistance | 10 mΩ | |
| Contact Style | SQ PIN-SKT | |
| DIN Conformance | NO | |
| Durability | 25 Cycles | |
| Filter Feature | NO | |
| IEC Conformance | NO | |
| Insulation Resistance | 1000000000 Ω | |
| Insulator Color | WHITE | |
| Insulator Material | POLYAMIDE | |
| JESD-609 Code | e3 | |
| MIL Conformance | NO | |
| Mating Contact Pitch | 0.1 inch | |
| Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
| Mixed Contacts | NO | |
| Mounting Option 1 | LOCKING | |
| Mounting Style | STRAIGHT | |
| Mounting Type | BOARD | |
| Number Of Connectors | ONE | |
| Number Of PCB Rows | 1 | |
| Number of Rows Loaded | 1 | |
| Operating Temperature-Max | 75 °C | |
| Operating Temperature-Min | ||
| Option | GENERAL PURPOSE | |
| PCB Contact Pattern | RECTANGULAR | |
| Plating Thickness | 20u inch | |
| Polarization Key | POLARIZED HOUSING | |
| Rated Current (Signal) | 4 A | |
| Reference Standard | UL, CSA | |
| Terminal Length | 0.14 inch | |
| Terminal Pitch | 2.54 mm | |
| Termination Type | SOLDER | |
| Total Number of Contacts | 3 | |
| UL Flammability Code | 94V-0 |
Alternate Parts for 22-29-2031
This table gives cross-reference parts and alternative options found for 22-29-2031. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 22-29-2031, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MC34631 | SPC Multicomp | $0.0058 | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | 22-29-2031 vs MC34631 |
| 0022272031 | Molex | $0.1621 | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, HALOGEN FREE AND ROHS COMPLIANT | 22-29-2031 vs 0022272031 |
| 22-27-2031 | Molex | $0.2216 | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, White Insulator, Receptacle, | 22-29-2031 vs 22-27-2031 |
| 22-29-2032 | Molex | Check for Price | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | 22-29-2031 vs 22-29-2032 |
22-29-2031 Frequently Asked Questions (FAQ)
-
The recommended torque for the screw terminals is 0.5-1.5 Nm (4.4-13.4 in-lbs).
-
Yes, the 22-29-2031 connector is designed to withstand vibrations and is suitable for use in harsh environments.
-
The operating temperature range for the 22-29-2031 connector is -40°C to 105°C (-40°F to 221°F).
-
Yes, the 22-29-2031 connector is designed to operate in humid environments and meets the requirements of IEC 60529 IP67.
-
While the datasheet specifies AWG 20-24, the connector can accommodate other wire sizes with proper termination and insulation. However, it's recommended to consult with Molex or a qualified engineer to ensure compatibility.