Part Details for 42375-1350 by Molex
Overview of 42375-1350 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 42375-1350
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56H8937
|
Newark | Header Connector,pcb Mount,recept,3 Contacts,pin,0.1 Pitch,pc Tail Terminal |Molex 42375-1350 Min Qty: 24000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1370 | Buy Now |
DISTI #
0423751350
|
Avnet Americas | Conn Unshrouded Header HDR 4 POS 2.54mm Solder ST Thru-Hole Bag - Bulk (Alt: 0423751350) RoHS: Compliant Min Qty: 24000 Package Multiple: 24000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-42375-1350
|
Mouser Electronics | Headers & Wire Housings KK 100 Hdr Assy Bkw 04 Ckt Tin RoHS: Compliant | 0 |
|
$0.0930 / $0.0950 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1190 / $0.1320 | Buy Now |
DISTI #
0423751350
|
Avnet Americas | Conn Unshrouded Header HDR 4 POS 2.54mm Solder ST Thru-Hole Bag - Bulk (Alt: 0423751350) RoHS: Compliant Min Qty: 24000 Package Multiple: 24000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
0423751350
|
Avnet Americas | Conn Unshrouded Header HDR 4 POS 2.54mm Solder ST Thru-Hole Bag - Bulk (Alt: 0423751350) RoHS: Compliant Min Qty: 24000 Package Multiple: 24000 Container: Bulk | 0 |
|
RFQ |
Part Details for 42375-1350
42375-1350 CAD Models
42375-1350 Part Data Attributes
|
42375-1350
Molex
Buy Now
Datasheet
|
Compare Parts:
42375-1350
Molex
Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 0.098 inch | |
Body Depth | 0.09 inch | |
Body Length | 0.4 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1500VAC V | |
Durability | 25 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 1.946 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 100u inch | |
Rated Current (Signal) | 4 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.135 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .556 N |
Alternate Parts for 42375-1350
This table gives cross-reference parts and alternative options found for 42375-1350. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 42375-1350, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3-644898-3 | Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug | TE Connectivity | 42375-1350 vs 3-644898-3 |
2-292173-3 | (2-292173-3) CT BOX HDR H SMT 3P O/TAPE BLA | TE Connectivity | 42375-1350 vs 2-292173-3 |
22-12-2031 | Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Red Insulator, Receptacle, ROHS COMPLIANT | Molex | 42375-1350 vs 22-12-2031 |
22-28-5038 | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Receptacle, | Molex | 42375-1350 vs 22-28-5038 |
42375-1246 | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, | Molex | 42375-1350 vs 42375-1246 |
42375-1923 | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, | Molex | 42375-1350 vs 42375-1923 |
3-644894-3 | Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug | TE Connectivity | 42375-1350 vs 3-644894-3 |
42375-2522 | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, | Molex | 42375-1350 vs 42375-2522 |
22-28-5033 | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Receptacle, | Molex | 42375-1350 vs 22-28-5033 |
1718573003 | Board Connector | Molex | 42375-1350 vs 1718573003 |