-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 6 Contact(s), 1 Row(s), Female, Straight, IDC Terminal
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
22-45-6067
Molex
Buy Now
Datasheet
|
Compare Parts:
22-45-6067
Molex
Board Connector, 6 Contact(s), 1 Row(s), Female, Straight, IDC Terminal
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Molex | |
Additional Feature | KK, DOUBLE CANTILEVER CONTACT, POLARIZED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (20) OVER NICKEL (30) | |
Contact Finish Termination | GOLD (20) OVER NICKEL (30) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | IDC | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-2 |
This table gives cross-reference parts and alternative options found for 22-45-6067. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 22-45-6067, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
22-42-3060 | Board Connector, 6 Contact(s), 1 Row(s), Female, Straight, IDC Terminal | Molex | 22-45-6067 vs 22-42-3060 |
22-42-7064 | Board Connector, 6 Contact(s), 1 Row(s), Female, Straight, IDC Terminal | Molex | 22-45-6067 vs 22-42-7064 |
22-45-9064 | Board Connector, 6 Contact(s), 1 Row(s), Female, Straight, IDC Terminal, ROHS COMPLIANT | Molex | 22-45-6067 vs 22-45-9064 |
22-45-7062 | Board Connector, 6 Contact(s), 1 Row(s), Female, Straight, IDC Terminal | Molex | 22-45-6067 vs 22-45-7062 |
22-45-9069 | Board Connector, 6 Contact(s), 1 Row(s), Female, Straight, IDC Terminal, ROHS COMPLIANT | Molex | 22-45-6067 vs 22-45-9069 |
22-45-9068 | Board Connector, 6 Contact(s), 1 Row(s), Female, Straight, IDC Terminal, ROHS COMPLIANT | Molex | 22-45-6067 vs 22-45-9068 |
22-45-6068 | Board Connector, 6 Contact(s), 1 Row(s), Female, Straight, IDC Terminal | Molex | 22-45-6067 vs 22-45-6068 |
22-45-9060 | Board Connector, 6 Contact(s), 1 Row(s), Female, Straight, IDC Terminal, ROHS COMPLIANT | Molex | 22-45-6067 vs 22-45-9060 |
22-42-7065 | Board Connector, 6 Contact(s), 1 Row(s), Female, Straight, IDC Terminal | Molex | 22-45-6067 vs 22-42-7065 |
22-42-5063 | Board Connector, 6 Contact(s), 1 Row(s), Female, Straight, IDC Terminal | Molex | 22-45-6067 vs 22-42-5063 |